Motor Hard Start Capacitors - HHS Series
Hartland Controls' HHS series motor hard start capacitors eliminate the heat surge that occurs at start-up and help extend the life of the compressor
Hartland Controls, a Littelfuse Company, offers easy-to-install hard start kits that improve efficiency in compressors. Hard start capacitors allow A/C units and heat pump compressors to start up at maximum efficiency, allowing the unit to reach a normal rated speed up to ten times faster. Hard start capacitors are also useful in difficult conditions, such as low voltage or undersized wiring, and reduce light dimming during compressor start-up. The HHS series capacitors eliminate the heat surge that typically occurs at start-up and help extend the life of the compressor, terminals, windings, and capacitor.
- Ideal solution for replacing three components in a system with a run capacitor, solid state relay, and capacitor
- Easy wire installation
- Helps older compressors start and run cooler
- Easy mount clip or screw mount for quick installation
- UL® Recognized
- NATE® Recognized (select capacitors)
- HVAC high-efficiency compressors or refrigeration units of ½ HP up to 10 HP
- Hard starting compressors
- Low voltage situations
Motor Hard Start Capacitors - HHS Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | HHS-7E | CAP START 189-277UF 330VAC | מיידית - 9 | $433.22 | הצגת הפרטים |
![]() | ![]() | HHS-810 | CAP START 145-174UF 110V-1250VAC | מיידית - 9 | $216.06 | הצגת הפרטים |
![]() | ![]() | HHS-410 | CAP START 243-292UF 110-125VAC | מיידית - 8 | $233.00 | הצגת הפרטים |
![]() | ![]() | HHS-6 | CAP START 130-156UF 115V-288VAC | מיידית - 6 | $210.28 | הצגת הפרטים |
![]() | ![]() | HHS-5 | CAP START 43-55UF 115-228VAC | מיידית - 7 | $147.65 | הצגת הפרטים |
![]() | ![]() | HHS-8E | CAP START 130-156UF 330VAC | מיידית - 8 | $486.01 | הצגת הפרטים |