ARGB LEDs
Harvatek ARGB LEDs are offered in a variety of sizes and configurations
Harvatek ARGBs are offered in sizes from 1.0 mm x 1.0 mm to 5.36 mm x 5.0 mm, with side-view, top-view, and 4PIN/5PIN/6PIN configurations. Functional features include protocol options (standard, I²C, dual-wire data + clock), LED sink current and gain control for dimming, high precision dimming (up to 16-bit PWM + 5-bit current gain), multiple form factors such as side view, open edge, reverse-mount, and ultra-thin (0.3 mm), VDD: 12 V support, and DI/DO auto-swap with multi-strip control for S-type routing while maintaining consistent LED positioning. Customers can select from standard offerings or request full support for customized solutions.
- General ARGB solutions: versatile and widely adopted for standard applications
- High precision dimming: 16-bit PWM + 5-bit dimming with backup data line for stable performance
- I²C protocol and 12 V support: designed for advanced control requirements and higher voltage applications
- Ultra-thin design (0.3 mm): ideal for wearables and space-constrained applications
- DI/DO auto-swap + multi-strip control: automatic DI/DO detection for S-type routing with reverse-mount package options
- Dual-wire communication (data + clock): robust dual-wire protocol for enhanced reliability and synchronization
- LED displays
- Gaming and consumer electronics
- Ambient lighting/lighting tubes
- Automotive interior lighting
ARGB LEDs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | T3AN3GRB-12C0001X1U1930 | 5.4(L)X5.0(W)X1.6(H)MM | מיידית - 870 | $2.91 | הצגת הפרטים |
![]() | ![]() | T37K3RGB-05C000112U1930 | ADDRESS LED RGB 3.50MM X 2.80MM | מיידית - 53 | $2.43 | הצגת הפרטים |
![]() | ![]() | T37G3GRB-12C0001X2U1930 | ADDRESS LED RGB 3.70MM X 3.50MM | מיידית - 1748 | $2.91 | הצגת הפרטים |
![]() | ![]() | T37C3RGB-20C0001L2U1930 | ADDRESS LED RGB 2.20MM X 2.20MM | מיידית - 200 | $3.28 | הצגת הפרטים |
![]() | ![]() | T35W3BRG-11C0001X1U1930 | ADDRESS LED RGB 3.50MM X 3.50MM | מיידית - 50 | $3.63 | הצגת הפרטים |
![]() | ![]() | B3WD3RGB-05C0802I4U1930 | ADDRESS LED RGB 1.00MM X 1.00MM | מיידית - 950 | $3.04 | הצגת הפרטים |
![]() | ![]() | B3WJ3GRB-12C000123U1930 | ADDRESS LED RGB 3.20MM X 1.20MM | מיידית - 60 | $3.04 | הצגת הפרטים |
![]() | ![]() | T35T3RGB-20C000112U1930 | ADDRESS LED RGB 3.60MM X 3.50MM | מיידית - 300 | $4.07 | הצגת הפרטים |
![]() | ![]() | B3DB3BRG-05C000113U1930 | ADDRESS LED RGB 1.60MM X 1.60MM | מיידית - 6026 | $2.53 | הצגת הפרטים |
![]() | ![]() | T3A33BRG-H9C0002X1U1930 | RGB+IC | מיידית - 3449 | $2.91 | הצגת הפרטים |
![]() | ![]() | B3DK3BRG-05C000113U1930 | RGB+IC | מיידית - 774 | $2.12 | הצגת הפרטים |
![]() | ![]() | B3DQ3BRG-05C0001L3U1930 | RGB+IC | מיידית - 8850 | $2.53 | הצגת הפרטים |