RGBW LEDs

Harvatek Corporation's LEDs provide a broader range of colors and improved color accuracy compared to RGB alone

Image of Harvatek's RGBW LEDsHarvatek Corporation's RGBW LEDs (red, green, blue, and white) are a type of light-emitting diode that combines regular RGB color components with a dedicated white LED. The addition of the white LED allows for a broader range of colors and improved color accuracy compared to RGB LEDs alone. The combination of these four colors enables the RGBW LEDs to supply a larger spectrum of colors including variations of white light. The white LED component can generate true white light, as it can mix with the red, green, and blue lights to produce a more natural and balanced white color compared to RGB alone. Harvatek Corporation offers the RGBW LEDs in a small 1212 package size.

Features
  • Improves color accuracy
  • Provides variations of white light
  • Produces a natural balanced white color
Applications
  • Keyboards
  • Speakers
  • Headphones
  • Decorative lighting
2024-01-24 תאריך הפרסום