Female Socket Shunts - M Series
Harwin jumper sockets are designed to meet modern standards for pin headers and socket systems
Harwin jumper sockets (also known as shunts) provide additional programming options, changing data streams with manual placement of the sockets on a double-row pin header. The shunts are precision-engineered solutions designed to meet modern standards for pin headers and socket systems, offering a range of benefits for various electronic applications. These connectors are ideal for a variety of applications including consumer electronics, automotive systems, and industrial equipment, where their durability and reliability contribute to the overall performance and longevity of the systems in which they are used.
- Pitch: 2.54 mm
- Male pins: 0.64 mm²
- Socket contacts: dual-beam contacts for enhanced performance
- Pitch: 2 mm
- Male pins: 0.5 mm²
- Socket contacts: dual-beam contacts for robust performance
M20 Features
- Dual-beam contacts provide superior spring capability compared to tuning fork contacts, enhancing the connector’s durability and ensuring reliable connections over many mating cycles
- High durability with improved retention and connection reliability makes them suitable for applications with frequent disconnections
M22 Features
- Dual-beam contacts: similar to the M20 series, these connectors use dual-beam contacts for better spring force and connection stability
- The 2 mm pitch makes the M22 connectors ideal for applications where space is constrained but reliability cannot be compromised
Common Features of M20 and M22 Connectors
- Dual-beam contacts ensure consistent and repeatable retention forces, enhancing overall connection stability
- Both series are designed for reliable performance, making them suitable for demanding applications where dependable connectivity is crucial