Bolt Mount Ratchet P-Clamp
HellermannTyton's bolt mount ratchet P-clamp’s robust design and durable materials make it ideal for indoor and outdoor heavy-duty applications
HellermannTyton's bolt mount ratchet clamp offers versatility when managing conduits, wires, cables, and hoses. It is specially designed for locations with space constraints or where offset mounting options are not ideal. Available with a compression limiter for crush resistance in high-torque applications or all plastic for low- to medium-torque applications. The robust design and durable materials make it ideal for indoor and outdoor heavy-duty applications. The adjustable clamp can be closed by hand to the desired diameter. The release feature allows easy and nondestructive removal or addition of cables simply by inserting a flat-head screwdriver.
- Smaller footprint for applications where space is constrained
- Attach using a bolt in an existing threaded hole or bolt and nut for a non-threaded hole for versatile mounting options
- One-piece ratchet closure allows for fast and easy installation
- Clamp interior is designed to guide and center bundles to reduce pinching
Bolt Mount Ratchet P-Clamp
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 156-02707 | CBL CLAMP P-TYPE BLACK FIR TREE | מיידית - 7 | $5.21 | הצגת הפרטים |
![]() | ![]() | 156-02706 | CBL CLAMP P-TYPE BLACK FIR TREE | מיידית - 200 | $6.07 | הצגת הפרטים |
![]() | ![]() | 156-02714 | CBL CLAMP P-TYPE BLACK FIR TREE | מיידית - 97 | $6.13 | הצגת הפרטים |
![]() | ![]() | 156-02708 | CBL CLAMP P-TYPE BLACK FIR TREE | מיידית - 175 | $6.66 | הצגת הפרטים |
![]() | ![]() | 156-02712 | CBL CLAMP P-TYPE BLACK FIR TREE | מיידית - 109 | $6.72 | הצגת הפרטים |
![]() | ![]() | 156-02723 | CBL CLAMP P-TYPE BLACK ADHESIVE | מיידית - 1332 | $6.89 | הצגת הפרטים |