EVO7i/EVO9i Cable Tie Application Tools

HellermannTyton cable tie application tools have exclusive TLC assistive technology

Image of HellermannTyton EVO7i/EVO9i Cable Tie Application Tools The HellermannTyton EVOi series cable tie application tool is perfect for repetitive application of cable ties in light to heavy-duty installation work due to its comfort, performance, and reliability.

EVOi tools are engineered to stay on the job and tested to one million cycles, keeping pace with users' workflows. Tough inside and out, they withstand the rigors of industrial environments wherever installers use them.

Feature and Benefits
  • Quality construction with impact-resistant housing, tested at over 1 million cycles, provides high durability, resulting in fewer repairs and an extended product life
  • Lightweight tool with the most technologically advanced ergonomic design for reducing work-related risks such as fatigue and injury that affect productivity
  • Tension dial offers 33 precise, easy-to-read settings (with ¼" increments) that reduce subjectivity or the need for fine-tuning
  • Tension lock-in mechanism prevents operator from changing tension setting during critical applications
Fast Facts

Image of HellermannTyton EVO7i/EVO9i Fast Facts

EVO7i/EVO9i Cable Tie Application Tools

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
EVO 9I MECHANICAL HAND TOOL, STA
110-88004EVO 9I MECHANICAL HAND TOOL, STAמיידית - 0$1,741.55הצגת הפרטים
מוצרים חדשים
EVO 9ISP MECHANICAL HAND TOOL, S
110-88005EVO 9ISP MECHANICAL HAND TOOL, Sמיידית - 0$1,741.55הצגת הפרטים
HELLERMANNTYTON'S EVO 7I INDUSTR110-77003HELLERMANNTYTON'S EVO 7I INDUSTRמיידית - 0$1,304.77הצגת הפרטים
HELLERMANNTYTON'S EVO 7I INDUSTR110-77004HELLERMANNTYTON'S EVO 7I INDUSTRמיידית - 0$1,304.77הצגת הפרטים
2024-09-05 תאריך הפרסום