Rite-On Flagger Tape

HellermannTyton's tape is compact to easily fit in a pocket or on a tool belt

Image of HellermannTyton's Rite-One Flagger TapeHellermannTyton's Rite-On Flagger tape is a fast, economical, and convenient way to identify conductors prior to pulling them through the plenum or for quick, permanent marking of wire and cable in any electrical application. The dispenser contains 125 labels that can easily be flagged or wrapped around a cable and can be marked with a pencil, pen, gel pen, Sharpie, or even paint pen without smearing. As a refillable dispenser, it eliminates landfill waste to help support sustainability initiatives.

Features
  • Compact to easily fit in a pocket or on a tool belt
  • The dispenser can be reloaded over and over, making it cost-effective
  • The dispenser edge allows easy removal of label liner
  • Unlike masking tape, dispenser protects labels from dirt and moisture before use, extending the life and quality of the labels

Rite-One Flagger Tape

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FLAGGER LABEL DISPENSER, 2" X .7590-02750FLAGGER LABEL DISPENSER, 2" X .7מיידית - 37$117.56הצגת הפרטים
TAPE MASKING WHITE 3/4"X2"590-02751TAPE MASKING WHITE 3/4"X2"מיידית - 24$73.49הצגת הפרטים
2024-02-05 תאריך הפרסום