Saddle Mounts
HellermannTyton saddle screw bases hold heavy cable bundles
HellermannTyton saddle mounts are designed specifically for holding heavier cable bundles. These mounting bases can be used in many industries, from agriculture to truck manufacturing. They mount securely and can be used with a wide variety of heavy-duty cable ties of up to 8.3 mm in width. Cables are held in place and aligned by troughs in the mount arms. The EZ Feed cable tie slot eliminates common obstructions for faster completion. During rework, the CutZone prevents wire damage when cutting off cable ties.
- Saddle mounts are designed to provide stability to wire bundles
- These mounts can accommodate miniature, intermediate, or standard cross-section cable ties
- Built-in CutZone safety feature prevents damage to wires and cables
- Unique EZ Feed slot maintains clear space to insert cable ties
- Allows flexibility of frame size and mounting location with #10 (M5) screws into the panel surface or with T-nuts in a frame
- OEM
- Trucks
- Industrial automation
Saddle Mounts
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 151-04156 | CABLE TIE SADDLE MOUNT, 1.1 X 0. | מיידית - 1860 | $1.97 | הצגת הפרטים |
![]() | ![]() | 151-04488 | CABLE TIE SADDLE MOUNT, 1.1 X 0. | מיידית - 0 | $1.03 | הצגת הפרטים |
![]() | ![]() | 151-04486 | CABLE TIE SADDLE MOUNT, 1.1 X 0. | מיידית - 3000 | $1.97 | הצגת הפרטים |
![]() | ![]() | 151-04487 | CABLE TIE SADDLE MOUNT, 1.1 X 0. | מיידית - 0 | $1.03 | הצגת הפרטים |