L Series Platinum Resistance Temperature Detectors (PRTD)

YAGEO Nexensos' L series precision sensors with long-term stability over a wide temperature range

Image of YAGEO Nexensos' L Series Platinum Resistance Temperature Detectors YAGEO Nexensos' L series platinum temperature sensors are characterized by long-term stability, excellent precision over a wide temperature range, and compatibility. They are used particularly for applications with high consumption volumes, typically in the automotive, white goods, HVAC, and energy generation industries, as well as in medical and industrial appliances and machinery.

Features
  • Temperature coefficient (TC) typically 3,850 ppm
  • Constructed with highly-solderable AgPd lead wires
  • Temperature ranges from -50°C to +400°C
Applications
  • Automotive
  • HVAC
  • White goods
  • Energy
  • Medical
  • Industrial
  • Machinery

L Series PRTD

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR RTD 1000OHM RECTANGULAR30504002SENSOR RTD 1000OHM RECTANGULARמיידית - 0$76.88הצגת הפרטים
SENSOR RTD RADIAL32207710SENSOR RTD RADIALמיידית - 361$17.58הצגת הפרטים
SENSOR RTD RADIAL32207581SENSOR RTD RADIALמיידית - 575$22.30הצגת הפרטים
SENSOR RTD 100OHM 0.3% 2SIP32207400SENSOR RTD 100OHM 0.3% 2SIPמיידית - 6312$10.33הצגת הפרטים
SENSOR RTD RADIAL32207733SENSOR RTD RADIALמיידית - 912$10.33הצגת הפרטים
SENSOR RTD RADIAL32207738SENSOR RTD RADIALמיידית - 1035$13.34הצגת הפרטים
SENSOR RTD RADIAL32207588SENSOR RTD RADIALמיידית - 414$19.40הצגת הפרטים
SENSOR RTD RADIAL32207608SENSOR RTD RADIALמיידית - 772$57.06הצגת הפרטים
PT100 F0.15 L220 RTD32207584PT100 F0.15 L220 RTDמיידית - 0$8.56הצגת הפרטים
SENSOR RTD RADIAL32207770SENSOR RTD RADIALמיידית - 2247$9.00הצגת הפרטים
2017-11-17 תאריך הפרסום