BM10 Series FPC-to-Board Connectors

Hirose's FPC-to-board connectors feature enhanced self-alignment mechanisms

Image of Hirose Electric's BM10 Series FPC-to-Board ConnectorsHirose has developed a series of FPC-to-board connectors that provide design engineers with versatile, flexible printed circuit connectors, and minimal board heights. The BM10 series is available with stacking heights of 0.6 mm and 0.8 mm and feature a space-saving 2.98 mm depth and 0.4 mm contact pitch.

The 10- to 60-position BM10 series connectors feature enhanced self-alignment mechanisms via guidance ribs, with a self-alignment range of 0.3 mm. Metal fittings and a clipping contact design provide high PC board retention force and a highly reliable contact. Also, dimpled contacts result in robust mating in high shock environments. The BM10 series connectors also feature solder wicking prevention and contact protection against dust and other particles.

Features
  • 2 types of stacking height are available: 0.6 mm and 0.8 mm
  • Space saving: 2.98 mm depth
  • Highly reliable contact and retention force with clipping contact design
  • Clear tactile click with excellent contact design
  • Shock-absorbing configuration with dimple on contact for robustness
  • Shock-absorbing configuration with dimple on contact for robustness
  • High PCB retention force with metal fittings
  • Solder wicking prevention
  • Contact protection against dust
  • RoHS-compliant

BM10 Series FPC-to-Board Connectors

תמונהמק"ט יצרןתיאורפסיעהמספר השורותכמות זמינהמחיר
CONN RCPT 16POS SMD GOLDBM10NB(0.8)-16DS-0.4V(51)CONN RCPT 16POS SMD GOLD0.016‏ אינץ' (0.40‏ מ"מ)2מיידית - 1199$2.43הצגת הפרטים
CONN RCPT 20POS SMD GOLDBM10NB(0.8)-20DS-0.4V(51)CONN RCPT 20POS SMD GOLD0.016‏ אינץ' (0.40‏ מ"מ)2מיידית - 1749$2.67הצגת הפרטים
CONN RCPT 40POS SMD GOLDBM10NB(0.8)-40DS-0.4V(51)CONN RCPT 40POS SMD GOLD0.016‏ אינץ' (0.40‏ מ"מ)2מיידית - 29234$3.76הצגת הפרטים
CONN RCPT 10POS SMD GOLDBM10NB(0.8)-10DS-0.4V(51)CONN RCPT 10POS SMD GOLD0.016‏ אינץ' (0.40‏ מ"מ)2מיידית - 4178$2.22הצגת הפרטים
CONN HDR 10POS SMD GOLDBM10B(0.8)-10DP-0.4V(51)CONN HDR 10POS SMD GOLD0.016‏ אינץ' (0.40‏ מ"מ)2מיידית - 3599$1.74הצגת הפרטים
CONN HDR 30POS SMD GOLDBM10B(0.8)-30DP-0.4V(51)CONN HDR 30POS SMD GOLD0.016‏ אינץ' (0.40‏ מ"מ)2מיידית - 8000$2.77הצגת הפרטים
CONN RCPT 24POS SMD GOLDBM10NB(0.8)-24DS-0.4V(51)CONN RCPT 24POS SMD GOLD0.016‏ אינץ' (0.40‏ מ"מ)2מיידית - 10612$2.84הצגת הפרטים
CONN RCPT 30POS SMD GOLDBM10NB(0.8)-30DS-0.4V(51)CONN RCPT 30POS SMD GOLD0.016‏ אינץ' (0.40‏ מ"מ)2מיידית - 26591$3.18הצגת הפרטים
CONN HDR 20POS SMD GOLDBM10B(0.8)-20DP-0.4V(51)CONN HDR 20POS SMD GOLD0.016‏ אינץ' (0.40‏ מ"מ)2מיידית - 5905$2.36הצגת הפרטים
CONN HDR 24POS SMD GOLDBM10B(0.8)-24DP-0.4V(51)CONN HDR 24POS SMD GOLD0.016‏ אינץ' (0.40‏ מ"מ)2מיידית - 2770$2.43הצגת הפרטים
CONN HDR 40POS SMD GOLDBM10B(0.8)-40DP-0.4V(51)CONN HDR 40POS SMD GOLD0.016‏ אינץ' (0.40‏ מ"מ)2מיידית - 14700$3.01הצגת הפרטים
CONN HDR 16POS SMD GOLDBM10B(0.8)-16DP-0.4V(51)CONN HDR 16POS SMD GOLD0.016‏ אינץ' (0.40‏ מ"מ)2מיידית - 243$2.22הצגת הפרטים
CONN HDR 10POS SMD GOLDBM10B(0.6)-10DP-0.4V(75)CONN HDR 10POS SMD GOLD0.016‏ אינץ' (0.40‏ מ"מ)2מיידית - 0$0.74הצגת הפרטים
CONN RCPT 10POS SMD GOLDBM10NB(0.6)-10DS-0.4V(75)CONN RCPT 10POS SMD GOLD0.016‏ אינץ' (0.40‏ מ"מ)2מיידית - 0$0.82הצגת הפרטים
CONN HDR 10POS SMD GOLDBM10B(0.8)-10DP-0.4V(75)CONN HDR 10POS SMD GOLD0.016‏ אינץ' (0.40‏ מ"מ)2מיידית - 0$0.83הצגת הפרטים
CONN RCPT 10POS SMD GOLDBM10NB(0.6)-10DS-0.4V(51)CONN RCPT 10POS SMD GOLD0.016‏ אינץ' (0.40‏ מ"מ)2מיידית - 0$0.91הצגת הפרטים
CONN RCPT 10POS SMD GOLDBM10NB(0.8)-10DS-0.4V(75)CONN RCPT 10POS SMD GOLD0.016‏ אינץ' (0.40‏ מ"מ)2מיידית - 0$0.92הצגת הפרטים
CONN HDR 20POS SMD GOLDBM10B(0.6)-20DP-0.4V(51)CONN HDR 20POS SMD GOLD0.016‏ אינץ' (0.40‏ מ"מ)2מיידית - 0$0.92הצגת הפרטים
CONN HDR 20POS SMD GOLDBM10B(0.6)-20DP-0.4V(75)CONN HDR 20POS SMD GOLD0.016‏ אינץ' (0.40‏ מ"מ)2מיידית - 0$0.94הצגת הפרטים
CONN HDR 24POS SMD GOLDBM10B(0.6)-24DP-0.4V(51)CONN HDR 24POS SMD GOLD0.016‏ אינץ' (0.40‏ מ"מ)2מיידית - 0$1.02הצגת הפרטים
2012-06-29 תאריך הפרסום