BM46 Series 0.35 mm Pitch Connectors
Hirose Electric connectors feature a contact design ideal for high-speed digital transmission and RF signals
Hirose Electric BM46 0.35 mm multi-RF board-to-board connectors feature a contact design that is ideal for high-speed digital transmission and RF signals. These connectors are multi-RF capable, which allows for more compact and higher-density designs. A center shield prevents signal noise between opposing rows. The series features 0.3 A signal contact rated current and 30 VAC/DC rated voltage. The BM46 operates over a -55°C to +85°C temperature range.
- Center shield prevents signal noise between opposing rows
- Robust metal mating guides
- Multi-RF capable board-to-board connector
- Pitch: 0.35 mm, width: 2.0 mm, stacking height: 0.6 mm
- Contact design ideal for both high-speed digital transmission and RF signal
- Superior RF signal transmission
- VSWR. 0 GHz ~ 3 GHz: 1.3max
- 3 GHz ~ 6 GHz: 1.4max
- 6 GHz ~12 GHz: 1.6max
- Smartphones
- Wearables
- Tablet PCs
- Drones
- IoT modules
BM46 Series 0.35 mm Pitch Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BM46B-12DP-0.35V(51) | CONN HDR 0.35MM SMD GOLD 12POS | מיידית - 30773 | $3.21 | הצגת הפרטים |
![]() | ![]() | BM46B-12DS-0.35V(53) | CONN RCPT 0.35MM SMD GOLD 12POS | מיידית - 346 | $5.77 | הצגת הפרטים |
![]() | ![]() | BM46B-12DP-0.35V(53) | CONN HDR 0.35MM SMD GOLD 12POS | מיידית - 791 | $4.85 | הצגת הפרטים |
![]() | ![]() | BM46B-12DS-0.35V(51) | CONN RCPT 0.35MM SMD GOLD 12POS | מיידית - 32444 | $3.84 | הצגת הפרטים |