FH40 Series FPC-FFC Vertical Mount Connectors

Hirose FH40 series designed with durability, versatility, and stability in mind

Image of Hirose Electric's FH40 Series FPC/FFC Vertical Mount ConnectorsHirose's FH40 series is designed with durability, versatility and stability in mind. Ease of use and a smooth locking operation complement the highly reliable LIF structure. The FH40 features side catchers that hold the FPC / FFC in place and improve retention. The FPC / FFC used with FH40 is compatible with the horizontal type FH28. The FH40 boasts the same board-mounting pattern as the FH12 series and allows designers greater flexibility. The available number of positions ranges from 10 to 64. Typical applications include car navigation systems, car audio, notebook PCs, DVD players, DVD recorders, LCDs, LCD TVs, plasma displays, digital TVs, photocopiers, and peripheral equipment.

Features
  • Reduction in connection man hours (a 30% reduction compared to Hirose's conventional item)
  • Unique actuator form enables the completion of both FPC insertion - joint in the same motion
  • Flip-lock rotating actuator assures reliable mechanical and electrical connection with FPC, confirming it with a definite tactile feel
  • Accepts 0.3 mm thick standard flexible printed circuit (FPC)
  • Unique terminal form means the actuator is retained, even under rough operation conditions
  • Side catcher for FPC positioning ensures accurate FPC insertion
  • Halogen-free
2010-12-01 תאריך הפרסום