FH43B Series Connectors

Hirose’s FH43B series features high-density FPC connectors with 0.2 mm pitch, 0.9 mm mounted height, and mounting depth of just 2.77 mm

Image of Hirose Electric's FH43B Series ConnectorsHirose's FH43B series includes high-density FPC connectors. The series features a 0.2 mm pitch, a 0.9 mm mounted height, as well as a mounting depth of just 2.77 mm. The locking mechanism emits a clear, tactile click designed to prevent an incomplete lock. Metal fittings were added to reinforce the actuator, and to prevent breakage or detachment. The FH43B series utilizes Hirose’s side-catch technology. This provides excellent pull-force retention, and improved connection reliability.

Features
  • High-density FPC
  • 0.2 mm pitch
  • 0.9 mm height
  • 0.4 mm mounting-lead pitch
  • 2.77 mm mounting depth
  • Compatible with 0.2 mm (thick) FPC
  • Side-catcher technology provides improved connection reliability
  • Bottom contact point

FH43B Series Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CONN FPC BOTTOM 71POS 0.2MM R/AFH43BW-71S-0.2SHW(10)CONN FPC BOTTOM 71POS 0.2MM R/Aמיידית - 720$11.56הצגת הפרטים
CONN FPC BOTTOM 21POS 0.2MM R/AFH43BW-21S-0.2SHW(10)CONN FPC BOTTOM 21POS 0.2MM R/Aמיידית - 4920$6.81הצגת הפרטים
CONN FPC BOTTOM 61POS 0.2MM R/AFH43BW-61S-0.2SHW(10)CONN FPC BOTTOM 61POS 0.2MM R/Aמיידית - 13041$11.02הצגת הפרטים
CONN FPC BOTTOM 21POS 0.2MM R/AFH43B-21S-0.2SHW(99)CONN FPC BOTTOM 21POS 0.2MM R/Aמיידית - 0$6.06הצגת הפרטים
CONN FPC BOTTOM 41POS 0.2MM R/AFH43B-41S-0.2SHW(99)CONN FPC BOTTOM 41POS 0.2MM R/Aמיידית - 325$11.08הצגת הפרטים
CONN FPC BOTTOM 25POS 0.2MM R/AFH43BW-25S-0.2SHW(10)CONN FPC BOTTOM 25POS 0.2MM R/Aמיידית - 0$4.31הצגת הפרטים
CONN FPC BOTTOM 45POS 0.2MM R/AFH43B-45S-0.2SHW(10)CONN FPC BOTTOM 45POS 0.2MM R/Aמיידית - 0$4.54הצגת הפרטים
CONN FPC BOTTOM 31POS 0.2MM R/AFH43BW-31S-0.2SHW(10)CONN FPC BOTTOM 31POS 0.2MM R/Aמיידית - 0$4.69הצגת הפרטים
2013-08-14 תאריך הפרסום