FH52C Series Carbon-Ink-Circuit Connector
Hirose Electrics high-performance carbon-ink-circuit connector that is engineered for automotive applications
Hirose Electrics FH52C series is a high-performance carbon-Ink-circuit connector with a compact 1.0 mm pitch and 2.0 mm height that is engineered for automotive applications. Its innovative contact design prevents carbon paste damage and ensures long-lasting durability, while the flip-lock mechanism simplifies assembly for secure connections. Compatible with 0.3 mm thick CIC, the FH52C series offers flexibility for space-constrained designs. Enhanced with L-shaped retention tabs for improved PCB retention and halogen-free construction, this connector provides a reliable, environmentally conscious solution for HUDs, IVIs, and HMI systems.
- Modified contact shape prevents carbon ink scraping, ensuring long-lasting performance
- Compact 1.0 mm pitch and 2.0 mm height using the popular FH52 platform
- Improves operation with a 110° flip-lock actuator for quick and secure assembly
- High-strength, L-shaped retention tabs provide 1.8x higher PCB retention force
- Accommodates 0.3 mm thick flexible carbon-link-circuits for simplified designs
- Supports automated pick-and-place mounting for streamlined production
FH52C Series Carbon-Ink-Circuit Connector
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | FH52C-12S-1SH | RECEPTACLE, AC 50.0V, DC 50.0V, | מיידית - 2799 | $2.60 | הצגת הפרטים |