FH67 Series 0.5 mm Pitch Vertical FPC/FCC Connectors

Hirose’s FH67 connectors combine high-heat resistance and high-retention force with a single-action lock for great reliability

Image of Hirose's FH67 Series 0.5 mm Pitch Vertical FPC ConnectorsHirose’s FH67 series are vertical flexible printed circuit (FPC) connectors with a single-action lock for demanding applications. These 0.5 mm pitch FH67 series connectors satisfy severe automotive requirements and are commonly used in applications like consumer, gaming, industrial, medical, robotics, and more.

These FH67 series connectors have a rugged design, a single-action lock with a clear tactile click, and two-point independent contact springs that ensure rugged operation in applications commonly subjected to shock and vibration.

Features
  • Rugged design that satisfies severe automotive requirements
  • Single-action lock
  • High-heat resistance
  • High-retention force
  • Shock and vibration resistance
  • Two-point independent contact springs
  • Ground pin to work with shielded FFC for advance EMI prevention
  • Flux and solder wicking prevention
  • Wide tapers for smooth and easy FPC/FFC insertion
  • Enables visual confirmation of complete insertion
  • Designed for automated pick-and-place assembly processes
Applications
  • Automotive
    • Car navigation
    • Laser radars
    • Millimeter-wave radars
    • Meters
    • Drive recorders
    • Display audio
    • In-vehicle cameras
  • Consumer
  • FA cameras
  • Gaming
  • Industrial equipment
    • Factory automated cameras
    • ICUs
    • Servo amplifiers
  • Medical
  • Multifunctional printers
  • Robotics

FH67 Series 0.5 mm Pitch Vertical FPC/FCC Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN FFC VERT 30POS 0.5MM SMDFH67-30S-0.5SVCONN FFC VERT 30POS 0.5MM SMDמיידית - 2010$10.51הצגת הפרטים
CONN FFC VERT 20POS 0.5MM SMDFH67-20S-0.5SVCONN FFC VERT 20POS 0.5MM SMDמיידית - 3127$3.34הצגת הפרטים
CONN FFC VERT 40POS 0.5MM SMDFH67-40S-0.5SVCONN FFC VERT 40POS 0.5MM SMDמיידית - 1125$4.20הצגת הפרטים
2020-10-09 תאריך הפרסום