FH82 Series FPC Connectors
Hirose connectors feature 0.25 mm pitch, 0.65 mm height, and one-action lock
The Hirose FH82 series high-performance one-action FPC connector is designed for compact and demanding applications. This ultra-compact connector has a height of 0.65 mm and a pitch of 0.25 mm, making it ideal for space-constrained applications. With its high FPC retention force and mis-mating detection, it ensures reliable connections.
Features
- Ultra-low-profile design with a height of 0.65 mm and pitch of 0.25 mm is ideal for space-constrained applications
- One-action automatic lock is compatible with robotic assembly equipment, reducing assembly time and improving manufacturing logistics by removing the risk of actuator damage during the transport of subassemblies
- A wiping design contact mitigates dust intrusion, reducing the chance of signal failure in challenging environments
- High FPC retention force with lock levers firmly secures the FPC for improved reliability even with small pin counts
- Camera and visual inspection areas confirm proper insertion, guaranteeing complete mating
- Operating temperature range of -55°C to +85°C ensures durability in various environments
- Halogen-free construction is environmentally friendly and complies with IEC 61249-2-21 standards
FH82 Series FPC Connectors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | FH82-14S-0.25SHW | Interconnect Rectangular | מיידית - 0 | $1.62 | הצגת הפרטים |