GT50 Wire-to-Board Connector

Hirose's connectors are uniquely designed to be both small in size and high in reliability

Image of Hirose's GT50 Wire-to-Board Connector Hirose's GT50 series is uniquely designed to be both small in size and high in reliability. With its ability to withstand heat, resist vibration, and offer a secure, robust connection, the GT50 series is primed to meet the demanding requirements of various automotive and robotic applications and more.

Features
  • Save space and reduces weight 
  • High heat resistance: up to +125°C
  • Stabilizer reduces contact wear and enables high vibration resistance
  • Robust design for cable routing that resists disconnecting
  • User-friendly lock design

GT50 Wire-to-Board Connector

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
HEADER, 16POS., 1.0MM PITCH, 1.5GT50-16P-1HHEADER, 16POS., 1.0MM PITCH, 1.5מיידית - 767$4.11הצגת הפרטים
HEADER, 2POS., 1.0MM PITCH, 2.0AGT50-2P-1HHEADER, 2POS., 1.0MM PITCH, 2.0Aמיידית - 238$2.53הצגת הפרטים
CONTACT, CRIMPING, 28 AWG, GOLDGT50-28SCFACONTACT, CRIMPING, 28 AWG, GOLDמיידית - 20592$0.34הצגת הפרטים
2024-08-09 תאריך הפרסום