HR41A Series IP68 Waterproof Small Plastic Power Connectors

Hirose’s HR41A series are available in either 3-position flange type or 5-position bulkhead type

Image of Hirose Electric's HR41A Series IP68 Waterproof Small Plastic Power ConnectorsHirose’s HR41A series weather-resistant connectors feature a lightweight and corrosion-resistant plastic body. When in the mated condition, the unique waterproof gasket design prohibits water intrusion while submerged in up to 2 m water depth for 14 days. HR41 series connectors incorporate high lightning surge protection (15 kV), salt spray resistance (no corrosion after 1,500 hours of salt spray), and high withstanding voltage ratings.

Available in either a 3-position flange type or a 5-position bulkhead type, the HR41 series has an operating temperature range of -40°C to +85°C, contact resistance of 2 m ohms maximum at 1 A, and insulation resistance of 5,000 M ohms maximum at 500 VDC.

The 3-position flange type has a withstanding voltage rating of 4,260 VAC, rated voltage of 400 VAC/VDC, and a rated current of 20 A.

The 5-position bulkhead type has a withstanding voltage rating of 2,200 VAC, rated voltage of 600 VAC/400 VDC, and a rated current of 20 A.

Features
  • IP68 weather-resistant waterproof connector for outdoor use
  • Higher lightning surge protection (15 kV) and withstanding voltage
  • Snap-in mating with user-friendly push-on bayonet lock
  • Bayonet assembly eliminates torque management and re-tightening of screw
  • Easy field assembly
  • UL, TUV certified
Applications
  • Designed specifically for outdoor use in applications such as:
    • LED lighting
    • Street lamps
    • Tunnel lighting
    • Marine/boating
    • Agriculture
    • Construction site lighting
    • Base station transceiver systems (BTS)
    • Electronic toll collection (ETC) systems

Contacts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONTACT PIN 16-20AWG CRIMP GOLDHR41A-PC-111CONTACT PIN 16-20AWG CRIMP GOLDמיידית - 87$5.61הצגת הפרטים
CONTACT SOCKET 16-20AWG CRIMPHR41A-SC-111CONTACT SOCKET 16-20AWG CRIMPמיידית - 0$10.06הצגת הפרטים

Tools

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TOOL HAND CRIMPER 16AWGHT802/HR41A-11-16TOOL HAND CRIMPER 16AWGמיידית - 0$3,831.83הצגת הפרטים
TOOL HAND CRIMPER 18AWGHT802/HR41A-11-18TOOL HAND CRIMPER 18AWGמיידית - 1$3,831.83הצגת הפרטים
TOOL HAND CRIMPER 20AWGHT802/HR41A-11-20TOOL HAND CRIMPER 20AWGמיידית - 1$3,831.83הצגת הפרטים
EXTRACTION TOOLHR41A-TPEXTRACTION TOOLמיידית - 1$28.39הצגת הפרטים
2019-02-19 תאריך הפרסום