IT-P Series Mezzanine Power Connector

Hirose’s high-power mezzanine connector comes in multiple stacking heights

Image of Hirose IT-P Series Mezzanine Power ConnectorHirose's IT-P was developed to provide a high-power solution to any mezzanine application. Paired with Hirose's high-speed IT series, the IT-P provides a perfect solution to connect power without having to use high-speed contacts. The two-piece version (40 A) is used for shorter stack heights with the three-piece (60 A) version covering the higher stack heights.

Features
  • High-current connector rated up to 40 A or 60 A
  • Suitable for mounting along with high-speed transmission mezzanine connectors IT3/IT5/IT8
  • Floating structure absorbs mounting misalignment within ±0.3 mm in XY direction
  • Multipoint contact allows high-contact reliability
  • Wide stacking height variations of 10 mm to 66 mm
  • Three-piece structure supports mounting reliability and workability
Applications
  • Transmission equipment:
    • Servers
    • Routers
    • Switches

IT-P Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN HEADER 2POS 12MMIT-P-2P-25H(11)CONN HEADER 2POS 12MMמיידית - 44$55.03הצגת הפרטים
CONN HEADER 2POS 12MMIT-P-2P-35H(11)CONN HEADER 2POS 12MMמיידית - 41$49.78הצגת הפרטים
CONN RCPT 2POS 0.472 GOLD PCBIT-PD-2S-DIRCONN RCPT 2POS 0.472 GOLD PCBמיידית - 196$43.22הצגת הפרטים
CONN RCPT 2POS 0.472 GOLD PCBIT-PM-2S-DIRCONN RCPT 2POS 0.472 GOLD PCBמיידית - 6$42.37הצגת הפרטים
2020-04-28 תאריך הפרסום