RS20/RS30 Series Ethernet Switches
Hirschmann's industrial DIN rail Ethernet switches provide an optimum degree of flexibility
Hirschmann's hardened, compact managed industrial DIN rail Ethernet switches provide an optimum degree of flexibility with several thousand variants. The table below will help narrow your selection to the configuration that's just right for your network.
RS20: Fast Ethernet Ports with/without PoE
The RS20 compact OpenRail managed Ethernet switches can accommodate from 4 to 25 port densities and are available with different Fast Ethernet uplink ports: all copper or 1, 2, or 3 fiber ports. The fiber ports are available in multi-mode or single-mode.
RS30: Gigabit Ethernet Ports with/without PoE
The RS30 compact OpenRail managed Ethernet switches can accommodate from 8 to 24 port densities with 2 Gigabit ports and 8, 16, or 24 Fast Ethernet ports. The configuration includes 2 Gigabit ports with TX or SFP slots.
In the automation area, the demands made on data communication via Ethernet differ widely from application to application. They range from simple installations to complex, high-performance networks with comprehensive management functions and extremely high failure tolerance. The OpenRail is the perfect switch for so many different application scenarios and is ideal for machine and plant engineering where Ethernet is becoming the communications protocol. In addition, the RS20/RS30 OpenRail family has the required certifications for power transmission and distribution, oil and gas, and transportation applications.
Features
- Vast portfolio that lets users customize products and configurations to their operations
- Fast redundancy protocols (HIPER ring, MRP, MSTP, RSTP-IEEE802.1D-2004, MRP and RSTP in parallel, link aggregation)
- Consistent and reliable performance for maximum uptime
- Satisfies a broad range of application scenarios with industry-specific certifications
- High data security with multiple security mechanisms [IP and MAC port security, SNMP V3, SSHv2, authentication (IEEE802.1x), 802.1x multi-client authentication, guest VLAN and unauthenticated VLAN, port-based radius VLAN assignment, login banner]
- Versions with 4 to 26 fast Ethernet ports with optional 2 Gigabit ports or 9 Gigabit Ethernet ports
- Extended operating temperature range from -40°C to +70°C
- High resistance to shocks, vibrations, and EMC
- Redundant 12 V to 48 V power supply
- Compact DIN rail metal or plastic housing for space-saving installation
- Layer 2 Enhanced and Professional Software
- PROFINET and EtherNet/IP options
RS20/RS30 Series Ethernet Switches
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 943434047 | NETWORK SWITCH-UNMANAGED 16 PORT | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 943434001 | RS20-0400M2M2SDAEHHXX.X. | מיידית - 1 | $8,195.95 | הצגת הפרטים |
![]() | ![]() | 943434019 | RS20-0800S2S2SDAEHHXX.X. | מיידית - 1 | $13,020.66 | הצגת הפרטים |
![]() | ![]() | 943434033 | RS30-1602T1T1SDAEHHXX.X. | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | RS20-0800T1T1SDAEHHXX.X.XX | NETWORK SWITCH-MANAGED 8 PORT | מיידית - 0 | $6,729.88 | הצגת הפרטים |
![]() | ![]() | 943434066 | RS20-0400M4M4SDAEHHXX.X. | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | 943434005 | RS20-1600M2M2SDAEHHXX.X. | מיידית - 1 | $15,645.04 | הצגת הפרטים |
![]() | ![]() | 943434035 | RS30-1602O6O6SDAEHHXX.X. | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | RS20-0800M2M2SDAEHHXX.X. | NETWORK SWITCH-MANAGED 8 PORT | מיידית - 1 | $12,704.43 | הצגת הפרטים |
![]() | ![]() | 943434007 | RS20-0400T1T1SDAEHHXX.X. | מיידית - 0 | $3,778.02 | הצגת הפרטים |
![]() | ![]() | 943434041 | RS20-2400T1T1SDAEHHXX.X. | מיידית - 0 | $16,884.85 | הצגת הפרטים |
![]() | ![]() | RS20-1600T1T1SDAEHHXX.X.XX | NETWORK SWITCH-UNMANAGED 16 PORT | מיידית - 0 | $11,020.39 | הצגת הפרטים |
![]() | ![]() | 943434017 | RS20-0800M4M4SDAEHHXX.X. | מיידית - 0 | $9,092.50 | הצגת הפרטים |
![]() | ![]() | 943434031 | RS30-0802O6O6SDAEHHXX.X. | מיידית - 0 | $10,229.71 | הצגת הפרטים |