Anybus Communicator IoT Gateway

HMS Networks' IoT gateways offer high performance, reliability, and security

Image of HMS Networks Anybus Communicator IoT GatewayHMS Networks' high-performance gateways connect devices or networks to EtherCAT, EtherNet/IP, Modbus TCP, PROFIBUS, and PROFINET control systems, enabling the removal of isolated automation and increasing operational performance.

Powered by the award-winning Anybus NP40 industrial network processor, the gateways meet demanding performance, reliability, and security requirements. With new hardware and software, the gateways allow instant data transfer, up to 10 times faster than their predecessors. Additionally, users can exchange significantly more data as the gateways transfer up to 1,500 bytes to and from connected PLCs.

Features

  • Transfer up to 1,500 bytes in each direction
  • Designed to keep users safe from cyberattacks
  • Proven network conformance thanks to the NP40 network processor
  • Fast installation and configuration are guaranteed thanks to an intuitive GUI, easy-to-understand documentation, and effective housing design
Applications
  • Network-to-network applications
  • Serial applications
  • Ethernet devices to PLC

Anybus Communicator IoT Gateway

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ANYBUS ETHERNET/IP ADAPTER PROFIABC4014-AANYBUS ETHERNET/IP ADAPTER PROFIמיידית - 1$2,952.56הצגת הפרטים
ETHERNET/IP ADAPTER SLAVE-SERIALABC3007-AETHERNET/IP ADAPTER SLAVE-SERIALמיידית - 26$2,844.36הצגת הפרטים
ANYBUS COMMUNICATOR - MODBUS TCPABC4018-AANYBUS COMMUNICATOR - MODBUS TCPמיידית - 6$2,952.56הצגת הפרטים
ANYBUS COMMON ETHERNET PROFIBUSABC4091-AANYBUS COMMON ETHERNET PROFIBUSמיידית - 0$2,952.56הצגת הפרטים
ANYBUS COMMUNICATOR - ETHERCAT SABC4021-AANYBUS COMMUNICATOR - ETHERCAT Sמיידית - 1$2,952.56הצגת הפרטים
ANYBUS COMMUNICATOR - PROFINET IABC4023-AANYBUS COMMUNICATOR - PROFINET Iמיידית - 4$2,952.56הצגת הפרטים
ANYBUS COMMON ETHERNET SLAVE-COMABC3061-AANYBUS COMMON ETHERNET SLAVE-COMמיידית - 0$3,372.81הצגת הפרטים
MODBUS TCP SLAVE-SERIAL MASTERABC3028-AMODBUS TCP SLAVE-SERIAL MASTERמיידית - 5$2,844.36הצגת הפרטים
PROFINET RT SLAVE-SERIAL MASTERABC3013-APROFINET RT SLAVE-SERIAL MASTERמיידית - 10$2,844.36הצגת הפרטים
PROFIBUS DP-V1 SLAVE - SERIAL MAABC3000-APROFIBUS DP-V1 SLAVE - SERIAL MAמיידית - 7$2,844.36הצגת הפרטים
COMMON ETHERNET SLAVE-SERIAL MASABC3090-ACOMMON ETHERNET SLAVE-SERIAL MASמיידית - 2$2,844.36הצגת הפרטים
2024-01-19 תאריך הפרסום