IXXAT PCIe® CAN Interfaces

HMS Networks’ PCIe interfaces easily connect a PC to a CAN network

Image of HMS Industrial Networks' IXXAT PCIe CAN Interfaces HMS Networks' PCIe interfaces easily connect a PC to a CAN network through a PCIe or PCIe Mini connection. These interfaces are based on a modern and highly modular concept with a variety of options depending on application requirements for space, network performance, and the number of CAN ports. They are compatible with CANopen and J1939 networks as well.

Each of these PCIe CAN interfaces have galvanic isolation and support one or two CAN interfaces. They are available in either PCIe or PCIe Mini form factor for applications with small space requirements.

Depending on user performance and budget requirements, the PCIe cards come as either passive CAN interfaces or active CAN interfaces. Passive CAN interfaces, such as the CAN-IB100/PCIe and CAN-IB120/PCIe Mini, do not have a microprocessor on board which makes the device more economical. Active CAN interfaces, such as the CAN-IB200/PCIe, have a 32-bit microcontroller on board to improve application performance.

The IXXAT PCIe CAN interfaces include software drivers for Windows, Linux, VxWorks, QNX, INtime, RTX, and Socket CAN. These drivers are easy to use and common to all IXXAT CAN interfaces. With the Windows driver comes a simple CAN bus monitor software for quick CAN bus diagnostics. There is also a free LabVIEW API available for those working with National Instruments' LabVIEW software.

HMS' IXXAT PCIe CAN interfaces are a flexible, modern, and time-proven solution used by many machine builders that utilize CAN-based protocols.

Features
  • PCIe or PCIe Mini form factor
  • 1 to 2 CAN channels
  • Free and easy to use driver for Windows, Linux, VxWorks, QNX, INtime, RTX, and Socket CAN
  • Free LabVIEW API
  • Simple CAN bus monitor software included
  • Compatible with CANopen and J1939 networks
  • Most cards can switch between high-speed and low-speed CAN
Applications
  • Test benches
  • CAN machines
  • CANopen or J1939 machines
  • Industrial computers that need a CAN channel

IXXAT PCIe CAN Interfaces

תמונהמק"ט יצרןתיאורמספר היציאותכמות זמינהמחירהצגת הפרטים
1 PORT CAN1.01.0231.120011 PORT CAN1מיידית - 10$1,889.00הצגת הפרטים
2 PORT CAN1.01.0233.220012 PORT CAN2מיידית - 1$4,770.46הצגת הפרטים
CAN-IB100/PCIE MINI COMMS1.01.0237.12000CAN-IB100/PCIE MINI COMMSמיידית - 0See Page for Pricingהצגת הפרטים
2018-10-10 תאריך הפרסום