HI-3110PSIF CAN Controller

Holt's HI-3110PSIF CAN product integrates the transceiver on the same chip as the controller, ensuring a highly compact, single-chip solution

Image of Holt Integrated Circuits' HI-3110PSIF CAN Controller with Integrated TransceiverHolt Integrated Circuits CAN network IC products integrate seamlessly with higher layer protocols such as ARINC 825, CANopen, or DeviceNet. The HI-3110PSIF with Serial Peripheral Interface (SPI) was the first CAN product to integrate the transceiver on the same chip as the controller, ensuring a highly compact, single-chip solution. The internal transceiver allows direct connection to the CAN bus without using external components and coupled with the host SPI, results in minimal board space usage. Holt also offers standalone transceivers and CAN controller ICs.

All CAN Controllers have been independently validated according to protocol specification ISO 11898 and test specification ISO 16845 by C&S group, GmbH. The validation report is available upon request.

Features
  • Implements CAN version 2.0B with programmable bit rate up to 1 Mbit/sec
  • ISO 11898-5 compliant
  • Configurable to support CANopen, DeviceNET, ARINC 825 and CANaerospace standards
  • Serial Peripheral Interface (SPI) (20 MHz)
  • Interfaces with digital logic from 2.5 V to 5 V
  • Standard, extended, and remote frames supported
  • 8 maskable identifier filters
  • Filtering on ID and first two data bytes for both standard and extended identifiers
  • Loopback mode for self-test
  • 8-message transmit and receive FIFOs
  • Monitor (listen-only) and low-power sleep modes with automatic wake-up possible
  • Internal 16-bit free-running counter for time tagging of transmitted or received messages
  • Permanent dominant timeout protection
  • Short circuit protection of -58 V to +58 V on CAN_H, CAN_L and SPLIT pins (ISO 11898-5)
  • Re-transmission disable capability to support TTCAN
  • Transmit enable pin
  • Industrial (-40°C to +85°C) and Extended (-55°C to +125°C) temperature ranges supported
Applications
  • ARINC 825 and CANaerospace compliant avionics CAN applications
  • Industrial automation and process control
  • CANopen and DeviceNET-compliant CAN applications

HI-3110PSIF CAN Controller with Integrated Transceiver

תמונהמק"ט יצרןתיאורטמפרטורת פעולהמארז‏ / תיבהכמות זמינהמחיר
IC CAN CTLR W/TXCVR & SPI 18SOICHI-3110PSIFIC CAN CTLR W/TXCVR & SPI 18SOIC-40°C ~ 85°C‎18-SOIC (רוחב "0.295‏, 7.50 מ"מ)מיידית - 444$53.61הצגת הפרטים
2012-09-19 תאריך הפרסום