BES LITE Series Battery Safety Electrolyte Detector

Honeywell BES LITE series detector is compatible with all lithium-ion battery chemistries and cell types, making it ideal for industrial lithium-ion battery packs

Image of Honeywell BES LITE Series Battery Safety Electrolyte DetectorHoneywell BES LITE series battery safety electrolyte detector is designed to detect gases typically released during the initial phase of thermal runaway and throughout the entire thermal runaway process. This advanced detection capability facilitates the prompt identification of imminent dangers or risks, significantly enhancing safety measures in critical situations. Therefore, it allows for proactive responses that can prevent the loss of assets and protect lives.

The BES LITE detector is compatible with all lithium-ion battery chemistries and cell types, making it versatile for industrial lithium-ion battery packs. Engineered to support a ten-year lifespan, it aligns with the typical operational life of industrial equipment. As concerns over lithium-ion battery safety continue to rise, BES LITE stands out as the ideal battery safety detector, ensuring the protection of both personnel and assets.

The BES LITE series complies with international regulations and guidance by providing a deterministic detection of thermal runaway events.

Features
  • Detects initial venting events before thermal runaway
  • Provides early warning of thermal runaway events
  • Selectively responds to electrolyte vapor
  • Intrinsically safe with no internal heating element
  • Inbuilt diagnostics functionality
  • Low-profile, compact design
  • Three-state analog output
  • Customizable to specific application needs
  • Compatible with all lithium-ion battery chemistries and cell types
  • Ten-year sensor life
  • Resistant to common contaminants
  • Highly resistant to siloxane poisoning
  • Optimized for industrial applications
Applications
  • Lithium-ion battery modules in battery energy storage systems (BESS)
  • Portable and mobile lithium-ion battery packs, including electric lawnmowers, medical devices, and campsite battery generators
  • Defense/aerial applications such as UAM/UAV
  • Micro-mobility lithium-ion battery packs, including two and three-wheeled vehicles

BES LITE Series Battery Safety Electrolyte Detector

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
BATTERY SAFETY ELECTROLYTE DETEBESL-10100-000BATTERY SAFETY ELECTROLYTE DETEמיידית - 213$85.24הצגת הפרטים
חדש ב-DigiKey
BATTERY SAFETY ELECTROLYTE DETEC
BESL-20200-000BATTERY SAFETY ELECTROLYTE DETECמיידית - 43$87.75הצגת הפרטים
2025-01-29 תאריך הפרסום