BES Series Battery Safety Electrolyte Sensor
Honeywell automotive-grade sensors are ideal for first vent detection and thermal runaway
Honeywell battery safety electrolyte sensors (BES) are automotive-grade sensors designed for early detection of venting and thermal runaway in battery systems. Utilizing an advanced and patented rate-of-change algorithm, the BES detects battery electrolyte vapor commonly released during the initial venting phase called first vent, as well as hydrogen and carbon monoxide gases released during a thermal runaway event.
The ability to detect the first vent provides an essential early warning for potential thermal runaway incidents in lithium-ion battery packs. This proactive early detection facilitates timely and appropriate mitigation measures, significantly reducing the risk of thermal runaway. BES employs a patented advanced rate-of-change algorithm designed to identify significant changes in the concentration of target gases within a sealed battery pack. This innovative method effectively reduces the occurrence of false negatives that may be seen with conventional ppm-based sensors, which focus on precise target gas threshold monitoring. The algorithm is tuned to prevent false positives, improving the end-user experience. Furthermore, the algorithm is supported by more than twelve years of rigorous research and validated through seven years of practical field deployment.
- Responsive to battery electrolyte vapor released during the first vent (before thermal runaway)
- Responsive to hydrogen gas released during thermal runaway
- Responsive to carbon monoxide gas released during thermal runaway
- Patented rate-of-change algorithm to mitigate false negatives
- 12 V and 24 V supply voltage options
- Resistant to siloxane poisoning
- Compatible with all lithium-ion battery chemistries and cell types
- Automotive product with CAN 2.0B output with diagnostic features
- Tested for a performance life of 15 years
- Sealed lithium-ion battery packs
- Modules used in electric and hybrid vehicles
- Other on-road applications
- Battery electrolytes
- Hydrogen
- Carbon monoxide
- Humidity (customizable upon request)
- Pressure (customizable upon request)
- Temperature
BES Series Battery Safety Electrolyte Sensor - 12 V
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BES-131-111-001 | BES SERIES, 12V SUPPLY VOLTAGE, | מיידית - 766 | $159.68 | הצגת הפרטים |
BES Series Battery Safety Electrolyte Sensor - 24 V
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | BES-231-111-001 | BATTERY SAFETY SENSOR 24V 250K B | מיידית - 44 | $177.68 | הצגת הפרטים |
![]() | ![]() | BES-231-121-001 | BATTERY SAFETY SENSOR 24V 500K B | מיידית - 31 | $175.11 | הצגת הפרטים |