Force Sensors

Honeywell provides a variety of force sensor options to fit any application

Image of Honeywell Sensing Force SensorsHoneywell Sensing's force sensors deliver built-in stability and flexibility, to provide enhanced performance in most applications. Whether using them for critical applications such as IV drips and dialysis or serious engineering like robotic end-effectors, Honeywell offers a broad line of force sensor options.

Honeywell offers various coupling mechanism force sensors for an interface which is best suited for the application: mechanical coupled (FSG, FSS, and FSS-SMT), hybrid (FSA), and gel coupled (1865 and TBF).

The various force ranges and options (compensated, uncompensated, amplified sensors, unamplified sensors, and various sizes and price points) provide customer flexibility to select the most appropriate package for their application.

Features

  • Measures the addition or backup of force
  • Resistance of silicon-implanted piezoresistors increases when flexed under applied force
  • Concentrates force directly to silicon-sensing element
  • Change in circuit resistance results in corresponding output level
Applications
  • Medical:
    • Infusion pumps
    • Ablation catheters
    • Syringe pumps
    • Surgical robotics
    • Dialysis machines
  • Industrial:
    • High-end kitchen appliances
    • Humidifiers
    • Scent machines
    • Wearables
    • Physical therapy machines
  • Transportation:
    • Grip control
    • Dead mans' switches
    • Smart wheelchairs
    • Construction equipment
    • Off-road vehicles
  • Automotive:
    • Volume control for steering wheels

FSA Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR FORCE SURF MOUNT 1.5LBSFSAGPNXX1.5LCAC5SENSOR FORCE SURF MOUNT 1.5LBSמיידית - 19$605.12הצגת הפרטים
SENSOR FORCE 1KGF PLUNGERFSAGPDXX010WCAA5SENSOR FORCE 1KGF PLUNGERמיידית - 0$788.59הצגת הפרטים

FSS Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR FORCE 1.5KGF BALLFSS1500NSRSENSOR FORCE 1.5KGF BALLמיידית - 948$462.54הצגת הפרטים
SENSOR FORCE 1.5KGF BALLFSS1500NGTSENSOR FORCE 1.5KGF BALLמיידית - 95$428.06הצגת הפרטים
SENSOR FORCE 1.5KGF BALLFSS1500NGRSENSOR FORCE 1.5KGF BALLמיידית - 4$473.45הצגת הפרטים
SENSOR FORCE 1.5KGF BALLFSS1500NSTSENSOR FORCE 1.5KGF BALLמיידית - 25$473.45הצגת הפרטים

FSG Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR FORCE 1.5KGF PLUNGERFSG15N1ASENSOR FORCE 1.5KGF PLUNGERמיידית - 23$727.39הצגת הפרטים
SENSOR FORCE 0-20N PLUNGERFSG020WNPBSENSOR FORCE 0-20N PLUNGERמיידית - 10$743.33הצגת הפרטים
SENSOR FORCE 0-5N PLUNGERFSG005WNPBSENSOR FORCE 0-5N PLUNGERמיידית - 201$405.58הצגת הפרטים

TBF Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR 15PSIG .0255V 6SMDTBFLPNS001BGUCVSENSOR 15PSIG .0255V 6SMDמיידית - 0$174.22הצגת הפרטים
SENSOR 15PSIG .02625V 6SMDTBFLPNS015PGUCVSENSOR 15PSIG .02625V 6SMDמיידית - 0$223.93הצגת הפרטים
2019-05-15 תאריך הפרסום