HIH-4000 Sensor Series
Honeywell features their HIH-4000 integrated circuit humidity sensor, 2.54 mm (0.100 in) Lead Pitch SIP
Honeywell Sensing and Productivity Solutions HIH-4000 series humidity sensors are designed specifically for high volume OEM (Original Equipment Manufacturer) users. Direct input to a controller or other device is made possible by this sensor's near linear voltage output. With a typical current draw of only 200 µA, the HIH-4000 Series is often ideally suited for low drain, battery operated systems. Tight sensor interchangeability reduces or eliminates OEM production calibration costs. Individual sensor calibration data is available. The HIH-4000 Series delivers instrumentation-quality RH (Relative Humidity) sensing performance in a competitively priced, solderable SIP (Single In-line Package). Available in two lead spacing configurations, the RH sensor is a laser trimmed, thermoset polymer capacitive sensing element with on-chip integrated signal conditioning. The sensing element's multilayer construction provides excellent resistance to most application hazards such as wetting, dust, dirt, oils and common environmental chemicals.
- Molded thermoset plastic housing
- Near linear voltage output vs %RH
- Laser-trimmed interchangeability
- Enhanced accuracy, fast response
- Fast response time
- Stable, low drift performance
- Chemically resistant
- Refrigeration equipment
- HVAC equipment
- Medical equipment
- Drying
- Meteorology
- Battery-powered systems
- OEM assemblies
Integrated Circuit Humidity Sensors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | HIH-4000-001 | SENS HUMIDITY 5V ANLG 3.5% 3SIP | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | HIH-4000-003 | SENS HUMIDITY 5V ANLG 3.5% 3SIP | מיידית - 0 | See Page for Pricing | הצגת הפרטים |