Hydrogen Leak Detector

Honeywell Sensing hydrogen leak detectors employ cutting-edge thermal conductivity detection (TCD) technology to deliver lasting performance

Image of Honeywell Sensing Hydrogen Leak DetectorThe Honeywell Sensing hydrogen leak detector (HLD) sensor uses an advanced compensation algorithm to detect hydrogen leaks in different applications. Designed with precision and reliability in mind, the HLD sensor employs cutting-edge TCD to deliver lasting performance for many applications that require a highly accurate solution without manual intervention for ten years. Its advanced detection capabilities ensure the identification of hydrogen leakage of 50 ppm or greater. Honeywell HLD sensors can be utilized in many industries, such as automotive, industrial safety equipment, and residential power generators.

The incorporation of TCD technology in the HLD sensors offers several key advantages over catalytic beads. These benefits include greater accuracy, extended sensor lifespan, and enhanced resistance to chemical poisoning. With these advantages, the HLD sensor gives users the confidence that both lives and assets are well protected.

The HLD sensor may be customized to meet application needs, such as lightweight applications and having auxiliary output. Solutions may be tailored to exact specifications for improved time-to-market, lower total system costs, and enhanced reliability.

Features
  • High accuracy
  • Fast response time: less than 2 seconds
  • Short startup time: less than 1 second
  • Hydrogen sensing range: 0% to 4%
  • Operating temperature range: -40°C to 85°C (-40°F to +185°F)
  • 50 H2 ppm resolution to detect low levels of H2 leakage
  • Resistant to chemical poisoning
Applications
  • Hydrogen-powered heavy-duty trucks
  • Hydrogen-powered buses
  • Hydrogen-powered generators
  • Hydrogen-powered automobiles
  • Hydrogen-powered construction equipment
  • Hydrogen-powered aircraft

Hydrogen Leak Detector

תמונהמק"ט יצרןתיאורסוגדיוקיציאהכמות זמינהמחירהצגת הפרטים
HYDROGEN LEAK DETECTOR (HLD) , 2HLD-111-111-001HYDROGEN LEAK DETECTOR (HLD) , 2מימן (H2)±10%CANמיידית - 44$419.56הצגת הפרטים
2025-03-28 תאריך הפרסום