NBP Series Basic Board-Mount Pressure Sensors

Honeywell Sensing and Productivity Solutions offers their NBP series basic board mount pressure sensors - uncompensated and unamplified

Image of Honeywell Sensing and Productivity Solutions NBP Series Basic Board-Mount Pressure SensorsHoneywell's basic board-mount pressure sensors NBP series, uncompensated and unamplified, are designed for customers who require a simple, cost-effective, basic performance, mV output, unamplified, uncompensated, high-quality, high-resolution solution for medical and industrial applications.

These unamplified and uncompensated sensors offer infinite resolution of the pressure signal. They will operate as specified from -40°C to 125°C.

Features
  • Robust: Reflow mounting J-STD-020D, MSL 1 and rapid stabilization after reflow soldering allow calibration immediately after mounting
  • Flexible: Numerous package styles, pressure ranges, housings, gel coating, and porting options simplify integration into the device manufacturer's application
  • Small size: Package size (as small as 7 mm x 7 mm) is very small when compared to most board-mount pressure sensors, occupying less space on the PCB and typically allowing for easy placement on crowded PCBs or in small devices
Applications
  • Medical:
    • Hospital beds
    • Oxygen concentrators
    • Wound therapy
    • Blood pressure monitoring
  • Industrial:
    • HVAC Transmitters
    • Air movement control
    • Environmental control
    • Level indicators

NBP Series

תמונהמק"ט יצרןתיאורלחץ פעולהסוג היציאהכמות זמינה
SENSOR 30PSIG 0.11" .105VNBPLANN030PGUNVSENSOR 30PSIG 0.11" .105V30PSI (206.84kPa)גשר Wheatstoneמיידית - 632הצגת הפרטים
SENSOR 15PSIA 0.13" .075VNBPLLNN015PAUNVSENSOR 15PSIA 0.13" .075V15PSI (103.42kPa)גשר Wheatstoneמיידית - 0הצגת הפרטים
SENSOR 15PSIG 0.13" .075VNBPLLNN015PGUNVSENSOR 15PSIG 0.13" .075V15PSI (103.42kPa)גשר Wheatstoneמיידית - 0הצגת הפרטים
SENSOR 1PSIG 0.13" .0325VNBPLLNS001PGUNVSENSOR 1PSIG 0.13" .0325V1PSI (6.89kPa)גשר Wheatstoneמיידית - 0הצגת הפרטים
SENSOR 60PSIG 0.13" .105VNBPMLNN060PGUNVSENSOR 60PSIG 0.13" .105V60PSI (413.69kPa)גשר Wheatstoneמיידית - 0הצגת הפרטים
SENSOR 30PSIA .105VNBPMPNN030PAUNVSENSOR 30PSIA .105V30PSI (206.84kPa)גשר Wheatstoneמיידית - 0הצגת הפרטים
SENSOR 15PSIA 0.13" .075VNBPMLNN015PAUNVSENSOR 15PSIA 0.13" .075V15PSI (103.42kPa)גשר Wheatstoneמיידית - 0הצגת הפרטים
SENSOR 30PSIG 0.13" .105VNBPLLNN030PGUNVSENSOR 30PSIG 0.13" .105V30PSI (206.84kPa)גשר Wheatstoneמיידית - 88הצגת הפרטים
SENSOR 60PSIG 0.13" .105VNBPLLNN060PGUNVSENSOR 60PSIG 0.13" .105V60PSI (413.69kPa)גשר Wheatstoneמיידית - 39הצגת הפרטים
SENSOR 150PSIA 0.11" .13VNBPLANN150PAUNVSENSOR 150PSIA 0.11" .13V150PSI (1034.21kPa)גשר Wheatstoneמיידית - 90הצגת הפרטים
2012-09-27 תאריך הפרסום