PX2 Series Pressure Transducer

Honeywell features their PX2 configurable transducers with piezoresistive sensing technology

Image of Honeywell Sensing and Productivity Solutions PX2 Series Pressure TransducerHoneywell's PX2 series heavy duty pressure transducer includes highly configurable pressure transducers that use piezoresistive sensing technology with application specific integrated circuit (ASIC) signal conditioning in a stainless steel housing that is compatible with a variety of harsh media.

The PX2 series is fully calibrated and compensated for transducer offset, sensitivity, temperature effects, and non-linearity using an on-board ASIC. This provides a total error band of ±2% over the operation temperature range of -40°C to 125°C (-40°F to 257°F).

With thousands of possible configurations, the PX2 series allows Honeywell to meet customer requirements and quickly provide samples. New standard configurations are regularly being added to the series. The PX2 series is compatible with a variety of harsh media including brake fluid, refrigerants, engine oil, tap water, hydraulic fluids, and compressed air. The wide operating temperature range, up to IP69K protection, and CE-compliance allow compatibility for reliable performance in tough environments.

2012-06-29 תאריך הפרסום