Smart Arc CAN Position Sensors

Honeywell’s sensors have a non-contact design that reduces wear and tear, improves reliability and durability, and minimizes downtime

Image of Honeywell Sensing and Productivity Solutions' Smart Arc CAN Position SensorsHoneywell’s Smart Arc CAN position sensors use a ring magnet that allows easy integration in pinned joint applications. They have a non-contact design that reduces wear and tear, improves reliability and durability, and minimizes downtime. These cost-effective sensors eliminate unnecessary connections for installation and reduce installation steps/time and components. There is a flexible air gap tolerance of 5.25 mm (0.21") between the sensor and the magnet that expands application use.

Resources
Features
  • Reliable, durable, and rugged
    • Non-contact design reduces wear and tear
    • Improves reliability and durability
    • Minimizes downtime
  • Cost-effective
    • Eliminates unnecessary connections for installation
    • Reduce installation steps/time and components
  • Flexible air gap tolerance of 5.25 mm (0.21") between sensor and magnet expands application use
  • CAN 2.0B SAE J1939 communication protocol and Deutsch connector for transportation applications
  • Accurate 145° configuration, linearity down to 0%
  • IP68, IP69K sealing rating for moisture ingress protection
Applications
  • Front end loaders and diggers/excavators boom position
  • Refuse truck lift and automatic reach arm position
  • Articulated vehicle steering position
  • Timber harvester/processor equipment cutter arm position
  • On-board loader weighing system position
  • Telescoping conveyor elevation
  • Rail-road crossing arms position
  • Remote weapon systems elevation
  • Chassis suspension systems position height
2022-04-06 תאריך הפרסום