SNDH-T Series Dual Hall Effect Quadrature Speed and Direction Sensors
Honeywell Sensing sensors are designed to provide both speed and direction information with low jitter output
The Honeywell Sensing SNDH-T series is comprised of dual-differential Hall effect sensors that provide speed and direction information using a quadrature output with signals 90° phase shifted from each other. The target direction is determined by output lead/lag phase shifting.
This product is designed for applications requiring extremely high resolution at wide frequency ranges (1 Hz to 15 kHz) and large air gaps. Bipolar complementary metal-oxide-semiconductor Hall effect technology, utilizing advanced digital signal processing for dynamic offset cancellation, provides enhanced air gap performance and phase-shift accuracy under most conditions.
Unique integrated circuit (IC) packaging provides output phase shift tolerancing with enhanced accuracy. The robust package is automotive grade for most environmental conditions and is electromagnetic interference (EMI) hardened. Multiple connection options, including wire harness and integral connector versions using AMP Superseal or AMP Junior Timer connectors, are available. The package design includes an O-ring seal for pressure applications and a fixed mounting flange.
- Hall effect magnetic sensing technology
- Dual differential Hall effect technology provides enhanced target resolution
- Advanced performance dynamic offset self-calibration
- Air gap up to 2 mm (0.08 in)
- Near-zero speed
- Automotive packaging integrity
- EMI hardened
- High-frequency switching capability: 1 Hz to 15 kHz
- Wide operating temperature range: -40ºC to +150ºC (-40°F to +302°F)
- Multiple connector options
- Short-circuit protection
- Reverse voltage protection
- Open collector output
- Low jitter output
- O-ring seal
- Steering position
- Tachometers and counters
- Encoders
- Speed and direction of gears and shafts in transmissions, hydraulic motors, pumps, and gearboxes
SNDH-T Dual Hall Effect Series Sensors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SNDH-T4P-G01 | SEN HALL OPN COLLECTOR CONNECTOR | מיידית - 98 | $403.03 | הצגת הפרטים |
![]() | ![]() | SNDH-T4P-G02 | MAGNETIC SWITCH DUAL HALL SENSOR | מיידית - 0 | $462.97 | הצגת הפרטים |