SNG-Q Series Quadrature Speed and Direction Sensors

Honeywell sensors are designed to provide both speed and direction information

Image of Honeywell SNG-Q series Quadrature Speed and Direction SensorsHoneywell SNG-Q series quadrature speed and direction sensors are designed to provide both speed and direction information. Speed is provided from digital square wave outputs while direction is provided using a quadrature output with signals 90° phase shifted from each other. With the quadrature output, the target direction is determined by output lead/lag phase shifting. These sensors feature an IP69K rating, EMC radiated immunity protection, an O-ring seal, and a wide operating temperature range for high reliability. Dual differential Hall effect sensor IC technology provides an enhanced ability to detect small target features providing enhanced accuracy.

Features
  • Wide operating temperature range: -40°C to +150°C (-40°F to +302°F)
  • Environmental sealing: moisture ingress protection rated to IP69K
  • Robust electrical noise immunity: electrical noise radiated immunity (EMC) rated to 100 V/m
  • High-frequency switching capability: 3 Hz to 20 kHz
  • Direction information: from phaseshifted dual output signals
  • O-ring seal: enables environmental sealing to mounting surface
  • Supply voltage range: 4.5 V to 26 V
  • CE and UKCA certified

SNG-Q Series Quadrature Speed and Direction Sensors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR HALL DIGITAL CABLE LEADSSNG-QPLA-000SENSOR HALL DIGITAL CABLE LEADSמיידית - 413$244.24הצגת הפרטים
SENSOR HALL EFFECT DIGITAL CABLESNG-QPMB-000SENSOR HALL EFFECT DIGITAL CABLEמיידית - 0$329.51הצגת הפרטים
SEN HALL EFFECT DIGI CONNECTORSNG-QPCA-001SEN HALL EFFECT DIGI CONNECTORמיידית - 0$176.15הצגת הפרטים
2024-08-30 תאריך הפרסום