Zephyr™ HAF Series Sensors
Honeywell Sensing and Productivity Solutions features their Zephyr™ HAF series sensors with high accuracy analog and digital airflow sensors
Honeywell Zephyr HAF Series sensors provide a digital or analog interface for reading airflow over the specified full-scale flow span and temperature range. The thermally isolated heater and temperature-sensing elements help these sensors provide a fast response to air or gas flow.
Zephyr sensors are designed to measure mass flow of air and other non-corrosive gases. Standard flow ranges are available from ±50 SCCM to ±750 SCCM. The sensors are fully calibrated and temperature compensated with an onboard application specific integrated circuit (ASIC).
The HAF Series is compensated over the temperature range of 0°C to 50°C (32°F to 122°F) and operates across a temperature range of -20°C to 70°C (-4°F to 158°F). The state-of-the-art ASIC-based compensation provides outputs with a response time of 1 ms.
These sensors operate on the heat transfer principle to measure mass airflow. They consist of a microbridge microelectronic and microelectromechanical system (MEMS) with temperature-sensitive resistors deposited with thin films of platinum and silicon nitride. The MEMS sensing die is located in a precise and carefully designed airflow channel to provide repeatable response to flow.
Zephyr HAF Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | HAFBLF0050CAAX5 | SENSOR FLOW AIR 50 SCCM | מיידית - 0 | $429.58 | הצגת הפרטים |
![]() | ![]() | HAFBLF0050C4AX5 | SENSOR FLOW AIR 50 SCCM | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | HAFBLF0750CAAX5 | SENSOR FLOW AIR 750 SCCM | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | HAFBLF0750C4AX5 | SENSOR FLOW AIR 750 SCCM | מיידית - 0 | $525.32 | הצגת הפרטים |
![]() | ![]() | HAFUHH0010L4AXT | SENSOR FLOW AIR 0 ~ 10 SLPM | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | HAFUHT0010L4AXT | SENSOR FLOW AIR 0 ~ 10 SLPM | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | HAFUHH0015L4AXT | SENSOR FLOW AIR 0 ~ 15 SLPM | מיידית - 0 | $438.27 | הצגת הפרטים |
![]() | ![]() | HAFUHT0015L4AXT | SENSOR FLOW AIR 0 ~ 15 SLPM | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | HAFUHM0050L4AXT | SENSOR FLOW AIR 0 ~ 50 SLPM | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | HAFUHH0050L4AXT | SENSOR FLOW AIR 0 ~ 50 SLPM | מיידית - 35 | $956.08 | הצגת הפרטים |
![]() | ![]() | HAFUHT0050L4AXT | SENSOR FLOW AIR 0 ~ 50 SLPM | מיידית - 21 | $962.68 | הצגת הפרטים |
![]() | ![]() | HAFUHM0100L4AXT | SENSOR FLOW AIR 0 ~ 100 SLPM | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | HAFUHH0100L4AXT | SENSOR FLOW AIR 0 ~ 100 SLPM | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | HAFUHT0100L4AXT | SENSOR FLOW AIR 0 ~ 100 SLPM | מיידית - 0 | $918.23 | הצגת הפרטים |
![]() | ![]() | HAFUHH0300L4AXT | SENSOR FLOW AIR 0 ~ 300 SLPM | מיידית - 26 | $956.08 | הצגת הפרטים |
![]() | ![]() | HAFUHT0300L4AXT | SENSOR FLOW AIR 0 ~ 300 SLPM | מיידית - 0 | $900.75 | הצגת הפרטים |