SENCITY® Urban 300 High-Performance 5G DAS Antenna
HUBER+SUHNER antennas are ideal for 5G small cells and DAS applications
The HUBER+SUHNER SENCITY® Urban 300 antenna is a compact indoor/outdoor directional antenna that is engineered to meet the performance demands of 4G and 5G cellular networks. It supports MIMO 2x2 across a wide frequency range from 698 MHz to 4,200 MHz, enabling high data throughput and improved network capacity in dense urban and in-building environments. The antenna features dual-slant polarization, a 65° half-power beamwidth, and a plenum-rated cable with a 4310 female connector. With an IP67-rated housing, PIM performance better than -150 dBc at 2x43 dBm, and compact dimensions (260 mm x 200 mm x 90 mm), the SENCITY Urban 300 is designed for discreet, robust, and future-ready 4G/5G deployments.
- Outdoor directional antenna for 4G/5G cellular bands
- Supports MIMO 2x2 in the cellular bands from 698 MHz to 4,200 MHz
- Gain of 7 dBi
- Half power beamwidth of 65° (horizontal) and 65° (vertical)
- Dual-slant polarization
- IP67 rating
- PIM better than -150 dBc at 2x43 dBm
- Plenum-rated cable terminated with a 4310 female connector
- Small cells
- Indoor/outdoor DAS
SENCITY® Urban 300 High-Performance 5G DAS Antenna
| תמונה | מק"ט יצרן | תיאור | סטנדרד/משפחת RF | קבוצת תדרים | תדר (מרכזי/פס) | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1399.31.0019 | ANTENNA SENCITY URBAN 300, MIMO | סלולרי | פס רחב | 829MHz, 2.2GHz, 3.6GHz | מיידית - 0 | $1,733.19 | הצגת הפרטים |