Sucotest™ 145 Microwave Cable Assemblies
HUBER+SUHNER cable assemblies ensure reliable electrical and mechanical performance up to 145 GHz
The HUBER+SUHNER flexible, armored Sucotest 145 microwave test leads are designed for high-density and modular test applications that depend on precise, repeatable measurements up to 110 GHz. They offer excellent return loss along with outstanding phase and amplitude stability vs. bending. Built for durability, the Sucotest 145 withstands repetitive mating, flexure, crushing, twisting, and kinking. Stock assemblies are available in 6" and 12" lengths, featuring both male and female PC0.8 connectors.
- Dependable electrical performance up to 145 GHz
- Excellent amplitude and phase stability with flexure, crush, and torque resistance
- Superior return loss
- Rugged construction for extended service life
- Stock assemblies available: 6" and 12" lengths with male and female 0.8 mm connectors
- Absolute time delay matched (±1 ps)
- Anechoic chambers
- Antenna measurement ranges
- Automated test equipment (ATE)
- Semiconductor probe testing
- Bench-top testing
- High-throughput RF production testing
- Portable analyzers
- Scalar network analyzers
- Test rack systems
- Vector network analyzers (VNAs)
- Thermal vacuum chambers
- High-speed digital testing
- 5G testing and interconnection
- Automotive radar testing
- Military radar testing
Sucotest™ 145 Microwave Cable Assemblies
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | PMAST145/11PC08/11PC08/6IN | TESTCABLE 145 GHZ ST145 0.8 M/0. | מיידית - 1 | $10,006.84 | הצגת הפרטים |
![]() | ![]() | PMAST145/11PC08/21PC08/6IN | TESTCABLE 145 GHZ ST145 0.8 M/0. | מיידית - 1 | $10,006.84 | הצגת הפרטים |
![]() | ![]() | PMAST145/11PC08/11PC08/12IN | TESTCABLE 145 GHZ ST145 0.8 M/0. | מיידית - 1 | $10,234.92 | הצגת הפרטים |
![]() | ![]() | PMAST145/11PC08/21PC08/12IN | TESTCABLE 145 GHZ ST145 0.8 M/0. | מיידית - 1 | $10,172.12 | הצגת הפרטים |