The I-PEX AP-TSS10 and AP-LT10 series are compact power terminal solutions engineered to deliver stable, low-resistance power connections in high-density and space-constrained electronic systems that reduce heat buildup. They are engineered for efficient current-stable electrical performance and mechanical durability. With a current rating of 32 A and the ability to perform in high-temperature applications (+125°C), these terminals are vital in high-power, rugged environments. Their compact form factors and optimized mating structures make them well-suited for areas that need strong, reliable power delivery in high-temperature environments. The AP-TS10 and AP-LT10 with screw fastening are designed to maintain secure mating performance under shock, vibration, and repeated mating cycles, ensuring long-term reliability in embedded systems. Their reduced connector weight makes the second reflow with reverse mounting possible, contributing to a flexible SMT design.
Features
- Secure mechanical engagement for durability under vibration and shock
- Reduced connector weight makes the second reflow with reverse mounting possible, contributing to a flexible SMT design
- Nominal height of 8.00 mm for AP-TSS10 (body/nut) and additional height of 0.5 mm for each AP-LT10 (washer) used
- Can be used with M3 (8.0 mm) screws