CABLINE®-UM Fully Shielded Micro-Coax Product Series

The I-PEX CABLINE-UM interconnect delivers precision signal integrity in a compact high-speed interconnect for advanced electronics

Image of I-PEX CABLINE®-UM Vertical Interconnect SolutionThe I-PEX CABLINE-UM vertical interconnect solution offers a high-performance, space-saving interface designed to meet the rigorous demands of next-generation electronic devices. Engineered with a compact right-angle vertical mating structure and 360° metal shielding, it delivers exceptional signal integrity for high-speed transmission of up to 40 Gbps per lane PAM3. Its robust mechanical design ensures secure mating and reliable performance in dynamic environments, while its low-profile form factor maximizes design flexibility for engineers. CABLINE-UM empowers manufacturers to push the boundaries of device miniaturization without compromising performance or reliability.

Features
  • Lock cover and 0.65 mm min. wiping length provides high contact reliability
  • Ideal for high-data-rate transfer up to 40 Gbps/lane PAM3
  • ZenShield® fully shielded with multi-point grounds is ideal for EMC solutions
Specifications
  • Contact pitch: 0.4 mm
  • Height: 2.35 mm max.
  • Available pin count: 30, 40, 50, and 60
  • Micro-coaxial cable (AWG): #38 to #46
  • Twinax cable (AWG): #40 to #42
  • Discrete cable (AWG): #34 to #46
  • Mating direction: Right-angle vertical
    Image of I-PEX CABLINE®-UM Vertical Interconnect Solution - Chart 

CABLINE®-UM Cable Assemblies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CBL ASSY PLG-PLG 30POS 200MM 1:N81465-100B-02-DCBL ASSY PLG-PLG 30POS 200MM 1:Nמיידית - 126$123.32הצגת הפרטים
CABLINE-UM HAR 60P 200MM 1:N82147-100B-02-DCABLINE-UM HAR 60P 200MM 1:Nמיידית - 27$136.56הצגת הפרטים
CBL ASSY PLG-PLG 40POS 200MM 1:N81466-100B-02-DCBL ASSY PLG-PLG 40POS 200MM 1:Nמיידית - 77$131.29הצגת הפרטים

CABLINE®-UM Receptacles

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CABLINE-UM RECEPTACLE 30P20879-030E-01CABLINE-UM RECEPTACLE 30Pמיידית - 3028$7.18הצגת הפרטים
CABLINE-UM RECEPTACLE 40P20879-040E-01CABLINE-UM RECEPTACLE 40Pמיידית - 6693$7.56הצגת הפרטים
CABLINE-UM RECEPTACLE 60P20879-060E-01CABLINE-UM RECEPTACLE 60Pמיידית - 1731$8.31הצגת הפרטים
2025-06-24 תאריך הפרסום