CABLINE®-UY 0.82 mm Height High Speed Micro-Coax Product Series
I-PEX ultra-low-profile connectors are optimized for high-speed, space-constrained, board-to-cable applications
The CABLINE-UY micro-coax product series from I-PEX delivers a robust, ultra-low-profile solution engineered for space-constrained, high-speed, board-to-cable connections. Features such as a low mated height of 0.82 mm maximum, a 0.35 mm pitch, and support for high-speed data rates up to 32 Gbps per lane make this connector a versatile interconnect for use across multiple applications. Its advanced plug design allows the cable assembly to pass through compact mechanical systems, reducing strain and improving durability. The CABLINE-UY series is well suited for ultra-slim consumer devices, foldable or hinged applications, wearables, high-speed I/O modules, and compact embedded systems across all industries where space, speed, and reliability are critical.
- Ultra-low mated height of 0.82 mm max height saves vertical space in slim or compact devices
- High-speed data rate up to 32 Gbps per lane makes this product capable of handling PCIe Gen 5 standards
- Flexible cable harness design allows routing through tight enclosures without bending stress, maintaining signal integrity
CABLINE®-UY Receptacles and Harnesses
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 82448-100B-02-D | CABLINE-UY HAR 5P 300MM 1:1 | מיידית - 0 | $51.62 | הצגת הפרטים |
![]() | ![]() | 82449-100B-02-D | CABLINE-UY HAR 10P 300MM 1:1 | מיידית - 36 | $62.06 | הצגת הפרטים |
![]() | ![]() | 20854-005E-02 | CABLINE-UY RECEPTACLE 5P | מיידית - 18029 | $6.02 | הצגת הפרטים |
![]() | ![]() | 20854-010E-02 | CABLINE-UY RECEPTACLE 10P | מיידית - 1760 | $8.31 | הצגת הפרטים |
![]() | ![]() | 81787-100B-01-D | CBL ASSY PLG-PLG 10POS 300MM 1:N | מיידית - 102 | $62.06 | הצגת הפרטים |
![]() | ![]() | 81426-100B-01-D | CBL ASSY PLG-PLG 5POS 300MM 1:N | מיידית - 75 | $50.12 | הצגת הפרטים |
![]() | ![]() | 81426-100B-03-D | CABLINE-UY HAR 5P 100MM 1:N | מיידית - 0 | $46.90 | הצגת הפרטים |
![]() | ![]() | 81426-100B-02-D | CABLINE-UY HAR 5P 200MM 1:N | מיידית - 25 | $48.51 | הצגת הפרטים |
![]() | ![]() | 81787-100B-03-D | CABLINE-UY HAR 10P 100MM 1:N | מיידית - 122 | $58.91 | הצגת הפרטים |
![]() | ![]() | 81787-100B-02-D | CABLINE-UY HAR 10P 200MM 1:N | מיידית - 162 | $60.48 | הצגת הפרטים |