MHF®-TI Robust Miniature RF Micro-Coax Product Series
I-PEX robust, miniature connectors combine RF performance with rugged mechanical reliability
The MHF-TI series from I-PEX addresses the growing demand for connectors that combine RF performance with rugged mechanical reliability – particularly in environments subject to vibration, shock, and thermal extremes. The MHF-TI features a mechanical lock that ensures secure mating with a tactile indication of secure contact. It provides a minimum retention force of 90 N and is well suited for all ruggedized wireless communication systems today. Some key applications are telematic control units (TCUs), vehicle-to-everything (V2X), infotainment systems, and camera modules/sensors in automotive and industrial platforms. The MHF-TI is engineered to deliver consistent performance in a robust and compact footprint, supporting frequencies up to 6 GHz.
- High retention force (90 N minimum)
- Permanent mechanical lock with tactile indication of secure contact
- Supports cable outer diameter ranging from 2.8 mm (AWG #26) to 3.0 mm (AWG #25)
- Frequency range: Up to 6 GHz
- Release by tool for the securest connection
MHF®-TI Robust Miniature RF Micro-Coax Product Series
| תמונה | מק"ט יצרן | תיאור | סגנון | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 8-25-0153 | COAX CBL MHF TI TO MHF TI 39.37" | I-PEX MHF TI ל-I-PEX MHF TI | מיידית - 237 | $22.43 | הצגת הפרטים |
![]() | ![]() | 8-25-0154 | COAX CBL MHF TI TO MHF TI 39.37" | I-PEX MHF TI ל-I-PEX MHF TI | מיידית - 0 | $22.43 | הצגת הפרטים |
![]() | ![]() | 20860-001E-01 | MHF-TI RECEPTACLE | I-PEX MHF-TI | מיידית - 1226 | $6.69 | הצגת הפרטים |
![]() | ![]() | 91097-0001 | MHF-TI UNMATING JIG | כלי תחיבה/חליצה | מיידית - 0 | $2,261.97 | הצגת הפרטים |