Biology Tweezers
Ideal-tek's biology tweezers have ultra-fine tips that are ideal for handling extremely minute material
The Ideal-tek high precision tweezer line has been expanded with the addition of their biology line to meet the most stringent ultra-high precision applications. Made of superalloy (CX), Ideal-tek's biology tweezers are the perfect choice to be used under a microscope as their ultra-fine tips are ideal for handling extremely minute material and grids. The superior alloy materials resist extreme temperatures, chemicals, and other harsh conditions. The combination of ultra-fine tips and superior alloy materials makes these tweezers ideal for the most demanding applications.
- Every single production step is tracked
- Extreme temperature resistance
- Resistant to chemicals and harsh conditions
- 0.02 mm tip tolerance
- Superior alloy materials
- Perfect symmetry
- Perfect balance
- Perfect tip alignment
- Ultra-fine tips
- Excellent toughness
Biology Tweezers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3SG.CX.0.ITU | BIOLOGY TWEEZER SUPERALLOY 4.7,3 | מיידית - 1 | $288.88 | הצגת הפרטים |
![]() | ![]() | 4SG.CX.0.ITU | BIOLOGY TWEEZER SUPERALLOY 4.3,4 | מיידית - 1 | $299.89 | הצגת הפרטים |
![]() | ![]() | 5SG.CX.0.ITU | BIOLOGY TWEEZER SUPERALLOY 4.3,5 | מיידית - 0 | $299.89 | הצגת הפרטים |
![]() | ![]() | 7SG.CX.0.ITU | BIOLOGY TWEEZER SUPERALLOY 4.7,7 | מיידית - 1 | $317.84 | הצגת הפרטים |