ES5249 Small Oblique Head Cutters
Ideal-tek’s high-precision cutters with a full-flush cutting edge perform very clean cuts on small-size material
Ideal-tek’s ES5249 small oblique head cutters have an angled blade combined with a thin tip that supports the operator's ergonomics during the cut and provides the best advantage to access micro areas. The full-flush cutting edge is suitable to perform very clean cuts on small-size material. The ESD Ergo-tek slim handle allows for an excellent grip and is suitable for environments and components susceptible to electrostatic discharges.
- Blade hardness: 67 HRC
- Small narrow oblique head
- Full-flush cutting edge
- Ergonomic handles
- Maximize access and visibility into tight spaces
- ESD safe
- Lot tracking
- Cut fine wire (stainless-steel)
- Clean cuts
- Minimize physical traumas
- Dissipates electrostatic discharge
- Cleanroom compliant
ES5249 Small Oblique Head Cutters
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ES5249.CR.BG | CUTTER OBLIQUE,FULLFL,ESD 5.04"M | מיידית - 0 | See Page for Pricing | הצגת הפרטים |