LCR Meter Smart Tweezers™
Ideal-tek's Smart Tweezers unique design combines ergonomic shielded handles and a precise full featured LCR impedance meter
Ideal-tek's LCR meter Smart Tweezers™ are an updated concept in handheld electronic tools. A unique design combines a pair of gold-plated SMD tweezers with ergonomic shielded handles and a precise full featured LCR impedance meter in a compact, lightweight instrument.
Smart Tweezers™ measure an electronic component's capacitance, resistance, and inductance with high speed and precision by evaluating circuit impedance. It is a perfect solution for testing and identification of surface mount devices (SMD) as well as for troubleshooting of complex electronic systems. Available models include the Colibri ST-5S™, Colibri™ St-5C, ST-5S-BT2 Bluetooth, and the ST-LED Tester.
- Convenient one-hand operation
- Ideal design for surface mount devices
- Li-Ion battery
- Portable and ergonomic design
- OLED display
- Swiss-made precise test leads
- Automatic LED polarity detection and display
- Forward drop voltage display
- Adjustable constant test current 1 mA to 30 mA
- Adjustable test duty cycle 10 mSec to 1000 mSec
- LED visual brightness verification
- LED visual color verification
- Automated component identification
- Automated test range selection
- Manual C, R, L, Z, and ESR modes
- Swiss-made precise test leads
- Diode polarity/short testing
- Secondary D, Q, ESR parameters
Smart Tweezers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ST-5S | SMART TWEEZERS ST-5S | מיידית - 106 | $1,274.35 | הצגת הפרטים |
![]() | ![]() | ST-LED | SMART TWEEZERS LED TESTER | מיידית - 38 | $455.83 | הצגת הפרטים |
![]() | ![]() | ST-5S-BT2 | SMART TWEEZERS ST-5S BLUETOOTH | מיידית - 13 | $1,472.42 | הצגת הפרטים |