TX Cutters

Ideal-Tek's Tungsten carbide cutters are designed for cutting hard metals and tough wire

Image of Ideal-Tek's TX CuttersIdeal-Tek's TX cutters expand their range of tungsten-carbide cutters to meet the most challenging demands of the global marketplace. Ideal-Tek offers a complete range of application-specific solutions for the medical device market. Tungsten-carbide cutters are designed for cutting hard metals and tough wires such as piano wire, diode leads, nickel, stainless steel, and nitinol. These cutters can be used on single or multiple filars and for lateral or internal cuts. Typical applications include cutting stents, braided mesh, catheters, and guide wires in medical device manufacturing.

Features
  • Tungsten-carbide blades (81 HRC hardness)
  • Complete range
  • ANTI-SHOCK system set screw
  • Superior no-scratch/antiglare satin finish
  • 2-component ESD safe handles
  • Lot tracking
  • Able to cut thicker and harder hard wire
  • Designed to easily cut in dense areas and in confined spaces
  • Resist high cutting load and prevent over-travel of the blades
  • Working under high magnification microscopes
  • Unmatched comfort and precision
  • Cleanroom compliant

TX Cutters

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
TX CUTTER SIDE OVAL FLUSH,ESDES141TX.CR.BGO.ITUTX CUTTER SIDE OVAL FLUSH,ESDמיידית - 0$586.18הצגת הפרטים
TX CUTTER OVAL LARGE,FULLFL,ESDES152GTX.CR.BGO.ITUTX CUTTER OVAL LARGE,FULLFL,ESDמיידית - 0See Page for Pricingהצגת הפרטים
TX CUTTER 50 ANGLED,FULLFL,ESDES248ATX.CR.BGO.ITUTX CUTTER 50 ANGLED,FULLFL,ESDמיידית - 0See Page for Pricingהצגת הפרטים
TX CUTTER ANGLED 50,FULLFL,ESDES248TX.CR.BGO.ITUTX CUTTER ANGLED 50,FULLFL,ESDמיידית - 24$769.71הצגת הפרטים
TX CUTTER TPRD SMALL,SEMIFL,ESDES340TX.CR.BGO.ITUTX CUTTER TPRD SMALL,SEMIFL,ESDמיידית - 0See Page for Pricingהצגת הפרטים
TX CUTTER TPRD SMALL,FLUSH,ESDES341PTTX.CR.BGO.ITUTX CUTTER TPRD SMALL,FLUSH,ESDמיידית - 0See Page for Pricingהצגת הפרטים
CUTTER SIDE TAPERED FLUSH 4.65"ES351PTTX.CR.BGO.ITUCUTTER SIDE TAPERED FLUSH 4.65"מיידית - 3$494.24הצגת הפרטים
TX CUTTER SIDE TAPERED FLUSH,ESDES351TX.CR.BGO.ITUTX CUTTER SIDE TAPERED FLUSH,ESDמיידית - 2$586.18הצגת הפרטים
TX CUTTER TPRD LARGE,FULLFL,ESDES352GTX.CR.BGO.ITUTX CUTTER TPRD LARGE,FULLFL,ESDמיידית - 0See Page for Pricingהצגת הפרטים
TX CUTTER OVAL RELIEV,FLUSH,ESDES441GTX.CR.BGO.ITUTX CUTTER OVAL RELIEV,FLUSH,ESDמיידית - 0See Page for Pricingהצגת הפרטים
TX CUTTER TPRD RELIEV,FLUSH,ESDES541GTX.CR.BGO.ITUTX CUTTER TPRD RELIEV,FLUSH,ESDמיידית - 0See Page for Pricingהצגת הפרטים
TX CUTTER TPRD RELIEV,FULLFL,ESDES542TX.CR.BGO.ITUTX CUTTER TPRD RELIEV,FULLFL,ESDמיידית - 70$586.18הצגת הפרטים
TX CUTTER TPRD RELIEV,FULLFL,ESDES552GTX.CR.BGO.ITUTX CUTTER TPRD RELIEV,FULLFL,ESDמיידית - 0$586.18הצגת הפרטים
2020-11-30 תאריך הפרסום