PS5R-V DIN Rail Power Supply

IDEC's most efficient and cost-effective DIN rail power supply

Image of IDEC's PS5R-V Din-Rail Power Supply PS5R-V continues the IDEC tradition of affordable, high-quality, high-performance industrial power supplies. IDEC has taken the best features of previous PS5R generations and enhanced them, added some new features, and put it all in more compact and efficient housings.

Improvements in operating efficiency and size lead to performance improvements for PS5R-V. These improvements include expanded operating temperature range and an MTBF of up to 900,000 hours. Altogether, these improvements mean PS5R-V is an unmatched value. The PS5R-V series boasts numerous worldwide approvals and certifications, including UL 508. All models under 100 W are UL1310 Class 2 approved. Specialized approvals include Class I Division 2 for use in hazardous locations as well as SEMI F47 for use in sensitive equipment applications. With CE approval and RoHS compliance, the PS5R-V series is truly a global product.

Continuing the PS5R tradition, the PS5R-V series has spring-up screw terminals, fused inputs, and overload protection. They are DIN rail or direct surface mountable (six directions) and have universal (85 VAC to 264 VAC) voltage inputs. No derating means saved money, space, and time. Thanks to all of these improvements, IDEC offers a five-year factory warranty on all PS5R-V power supplies.

Resources

Features
  • Compact size preserves panel space
  • Slim size (width):
    • 22.5 mm (10 W/15 W/30 W)
    • 36 mm (60 W/90 W)
    • 46 mm (120 W)
    • 60 mm (240 W)
  • Universal voltage input: 85 VAC to 264 VAC/100 VAC to 370 VAC
  • Wide operating temperature range
  • Spring-up terminals accept ring and fork terminals
  • Approved for use in Class I Division 2 hazardous locations
  • Can be installed in 6 directions
  • 10 W to 90 W meet NEC Class 2 output ratings
  • Overcurrent protection with auto-reset
  • Meets SEMI F47 Sag Immunity (208 VAC input)
  • RoHS compliant
  • Five-year factory warranty
2018-04-03 תאריך הפרסום