Wireless Infrastructure Computing

IDT/Renesas' time and power solutions reduce component count and logistics for a variety of applications

Image of IDT/Renesas' Wireless Infrastructure ComputingIDT and Renesas' timing and power solutions reduce component count and logistics for applications including 10 G to 400 G Ethernet switches, enterprise core and edge routers, optical transport networks, packet transport networks, and access network equipment. With demanding power and performance requirements, wireline infrastructure computing elements are placing increasingly difficult demands on power and timing solutions. IDT and Renesas' combination of high performance, specialized timing, and a broad portfolio of power products addresses the needs of these systems.

Solutions offered to meet these challenging timing requirements in wireline equipment include the ultra-flexible support of SyncE/IEEE1588 providing a single-chip synchronization solution to reduce component count and logistics.

Network Infrastructure Solutions

Block Diagram

Image of IDT/Renesas' Wireless Infrastructure Computing Block Diagram

Applications
  • 10 G to 400 G Ethernet switches
  • Access network equipment
  • Optical transport networks
  • Packet transport networks
  • Enterprise core and edge routers
Features
  • High-performance flexible synchronization and I/O features provide centralized timing solution to ease design
  • All products are standards-compliant and proven on reference designs
  • Low-power HCSL interface allows small footprint and reduces board utilization
  • High-performance with programmability allows for flexibility in addressing changes to design and fast time-to-market
  • Configurable DPLL bandwidth for jitter attenuation optimizes device fit to various design needs including portable designs

9DBL0851 PCI® Express Clock Buffer

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CLOCK BUFFER 3.3V LP-HCSL PCIE9DBL0851BKILFCLOCK BUFFER 3.3V LP-HCSL PCIEמיידית - 0See Page for Pricingהצגת הפרטים

Clock Generators

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC CLOCK GENERATOR 48VFQFPN8A34043C-000NBGIC CLOCK GENERATOR 48VFQFPNמיידית - 0$64.94הצגת הפרטים
IC CLOCK GENERATOR 72VFQFPN8A34044C-000NLGIC CLOCK GENERATOR 72VFQFPNמיידית - 57$128.09הצגת הפרטים

ISL6617 Synchronous Driver

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC PWM DOUBLER MONITOR 10DFNISL6617CRZIC PWM DOUBLER MONITOR 10DFNמיידית - 1197$17.51הצגת הפרטים

Digital Multi-Phase Controllers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC PWM DOUBLER MONITOR 10DFNISL6617CRZIC PWM DOUBLER MONITOR 10DFNמיידית - 1197$17.51הצגת הפרטים
2019-04-01 תאריך הפרסום