Bar Solder Chips

Indium bar solder chips allow for better heat transfer between the solder pot and the metal and quickens the melting process

Image of Indium Bar Solder ChipsIndium bar solder chips are small pieces of electronics-grade bar solder, typically used to fill smaller solder pots or to quicken the melting of solder in a new solder pot. The greater surface area of the chips allows for better heat transfer between the solder pot and the metal and quickens the melting process.

Chips are made by cutting Indium electronics-grade bar solder into smaller pieces, resulting in chips with the same properties as the bar solder. The tin used to produce the chips has a minimum purity of 99.93%.

Features
  • Strict quality demands
  • Alloy family-specific bar shapes to eliminate alloy mixing
  • RoHS compliant
  • Low oxidation
Applications
  • Wave soldering
  • Selective soldering

Bar Solder Chips

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
חדש ב-DigiKey
SAC305 BAR CHIPS 1 = 25LB BOX
BAROT-06773SAC305 BAR CHIPS 1 = 25LB BOXמיידית - 4$8,035.51הצגת הפרטים
חדש ב-DigiKey
SN63 PB37 BAR CHIPS 1 = 25LB BOX
BAROT-050112SN63 PB37 BAR CHIPS 1 = 25LB BOXמיידית - 0$2,864.20הצגת הפרטים
2025-10-20 תאריך הפרסום