Controllino MEGA Full-Featured Industrial PLC

The Controllino MEGA high-capacity industrial controller from Industrial Shields, a Boot & Work subsidiary, offers extended I/O and Arduino compatibility that is ideal for complex automation tasks

Image of Industrial Shields Controllino MEGA Full-Featured Industrial PLCThe Controllino MEGA industrial-grade, open-source based PLC from Industrial Shields, a Boot & Work subsidiary, is built for large-scale automation projects. It is one of the most powerful units in the Controllino family. The MEGA offers extensive I/O, high-current relay outputs, and multiple communication interfaces including Ethernet and RS-485.

Ideal for professional control systems requiring a broad range of digital and analog connectivity, the Controllino MEGA brings the full flexibility of the Arduino ecosystem into industrial environments. Whether managing entire machine lines, building automation systems, or complex process control applications, the Controllino MEGA ensures reliable operation with robust electrical isolation, CE/UL compliance, and DIN rail mounting.

Features
  • Arduino-compatible
  • Programmable via Arduino IDE
  • 16 digital inputs (10 opto-isolated)
  • 24 digital outputs including:
    • 16 transistor outputs (high-speed switching)
    • Eight relay outputs (up to 6 A per channel)
  • 12 analog inputs, two analog outputs
  • Ethernet interface (Modbus TCP support)
  • USB and RS-485 communication
  • I²C and SPI bus support
  • 12 V/24 V DC power input
  • DIN rail mountable, CE and UL certified
Applications
  • Complex machine automation
  • Industrial process controls
  • Smart building management systems
  • Factory line control and monitoring
  • Renewable energy integration
  • Test benches and lab automation
  • Remote telemetry and SCADA systems
  • Educational use for advanced PLC training
2025-11-21 תאריך הפרסום