Controllino MINI Compact Industrial PLC

The Controllino MINI DIN rail mountable, space-saving PLC from Industrial Shields, a Boot & Work subsidiary, offers essential I/O and full Arduino IDE support

Image of Industrial Shields Controllino MINI Compact Industrial PLCThe Controllino MINI compact, open-source industrial programmable logic controller (PLC) from Industrial Shields, a Boot & Work subsidiary, is designed for small-scale automation and control applications. Built on the ATmega328P microcontroller and fully compatible with the Arduino IDE, the MINI is ideal for makers, system integrators, and OEMs looking for a powerful yet affordable entry into industrial automation.

Despite its small footprint, the Controllino MINI offers a range of essential features including digital inputs/outputs, relay switching, and serial communication interfaces. It is DIN rail mountable and powered by 12 V or 24 V DC, making it perfectly suited for control cabinets or embedded installations where space is limited. With industrial-grade design and robust reliability, the MINI brings the flexibility of Arduino into the professional automation world.

Features
  • Arduino-compatible
  • Fully Arduino IDE programmable
  • Compact DIN rail mountable enclosure
  • Eight digital inputs (five opto-isolated)
  • Eight digital outputs (including four relay outputs rated up to 6 A)
  • One analog input (10-bit resolution)
  • Serial interface (RS-485 supported)
  • Compatible with 12 V or 24 V DC supply
  • LED indicators for input/output status
  • CE and UL certified for industrial use
Applications
  • Small automation panels
  • Educational and training systems
  • Building automation
  • IoT edge nodes
  • Home automation
  • Simple machine controls
  • Access control systems
  • Smart lighting and HVAC controls
  • Prototyping industrial interfaces
2025-11-21 תאריך הפרסום