2EP1xxR Family Transformer Driver ICs

Infineon 2EP1xxR family transformer driver ICs are efficient and reliable gate-driving solutions

Image of Infineon 2EP1xxR Family Transformer Driver ICs The Infineon 2EP1xxR is a family of full-bridge transformer driver ICs with power integration and optimizations to generate an asymmetric output voltage to supply isolated gate drivers. They are optimized to supply gate drivers for a variety of switches such as TRENCHSTOP™ IGBTs, OptiMOS™ MOSFETs, CoolMOS™ superjunction MOSFETs, CoolGaN™ high electron mobility transistors, and CoolSiC™ MOSFETs together with EiceDRIVER™ gate driver ICs, and other similar products.

Target applications for 2EP are anywhere that isolated gate drivers are used, and customers have a regulated voltage rail they would like to use to generate an isolated supply for their gate drivers.

Features
  • Open loop full-bridge transformer driver for designing isolated gate driver supplies for a wide variety of switch technologies (IGBTs, SiC MOSFETs, GaN HEMTs, and others)
  • Wide input supply range: from 4.5 V to 20 V
  • Supports up to 5 W output power supplies
  • Wide frequency range: from 50 kHz to 695 kHz with an internal oscillator or external clock
  • Highly accurate duty-cycle adjustment: from 10% to 50%
  • Adjustable overcurrent threshold
  • Short circuit protection for power outputs
  • Overtemperature protection
  • Ready output to indicate normal operation
  • Small, space-saving package
Benefits
  • Flexible duty cycle adjustments and asymmetric output voltage generation for SiC applications
  • Transformer size reduction through wide switching frequency adjustment
  • Compact design with integrated protection features, reducing complexity
  • Cost-effective and space-saving solution with a small footprint and minimal external components
  • Plug-and-play isolated power supply
  • Integration of switch output bridge
Applications
  • Industrial motor drives - compact, standard, premium, servo drives
  • Solar inverters
  • UPS and energy storage systems
  • Welding
  • Commercial air-conditioning
  • High-voltage DC-DC converters and DC-AC inverters
  • Isolated switch-mode power supplies
  • Power meters

2EP1xxR Family Transformer Driver ICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
ISOLATED DRIVER2EP130RXTMA1ISOLATED DRIVERמיידית - 72$5.61הצגת הפרטים
ISOLATED DRIVER2EP100RXTMA1ISOLATED DRIVERמיידית - 9758$4.85הצגת הפרטים
ISOLATED DRIVER2EP110RXTMA1ISOLATED DRIVERמיידית - 4982$5.25הצגת הפרטים
ISOLATED DRIVER2EP101RXTMA1ISOLATED DRIVERמיידית - 4980$4.85הצגת הפרטים
2025-02-20 תאריך הפרסום